Filter Your Search
1 - 3 of 3 results
|
NSR010A0X4Z
Lineage Power
|
$9.6403 | Transferred | 9 V | 14 V | 4.5 V | 590 mV | 6 V | 10 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 65.4 % | 0.84 % | 0.8 % | 1 | 0.007 Vrms | HYBRID | R-XSMA-T5 | Not Qualified | UL, CSA, VDE | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | SQUARE | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 1.7 mm | SINGLE | 10.4 mm | 10.4 mm | 7.84 mm | GE POWER ELECTRONICS INC | , | unknown | EAR99 | ||||||
|
NSR010A0X4Z
GE Power Electronics Inc
|
Check for Price | Yes | Transferred | 9 V | 14 V | 4.5 V | 590 mV | 6 V | 10 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 65.4 % | 0.84 % | 0.8 % | 1 | 0.007 Vrms | HYBRID | R-XSMA-T5 | Not Qualified | UL, CSA, VDE | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | SQUARE | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 1.7 mm | SINGLE | 10.4 mm | 10.4 mm | 7.84 mm | GE POWER ELECTRONICS INC | ROHS COMPLIANT, SIP-5 | unknown | EAR99 | MODULE | 5 | |||
|
NSR010A0X4Z
ABB Semiconductors
|
Check for Price | Yes | Contact Manufacturer | 9 V | 14 V | 4.5 V | 590 mV | 6 V | 10 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 65.4 % | 0.84 % | 0.8 % | 1 | 0.007 Vrms | HYBRID | 60 W | R-XSMA-T5 | Not Qualified | UL, CSA, VDE | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | SQUARE | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 1.7 mm | SINGLE | 10.4 mm | 10.4 mm | 7.84 mm | ABB LTD | ROHS COMPLIANT, SIP-5 | compliant |