-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500 mA, 20 V, Schottky Barrier Diode 20 V, 500 mA Schottky Diodes - DSN2 (0402), DSN2 1x0.6, 0.575P (0402), 5000-DSFTP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y7018
|
Newark | Schottky Diode, 20V, Dsn-2, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:20V, Forward Current If(Av):500Ma, Forward Voltage Vf Max:430Mv, Forward Surge Current Ifsm Max:10A, Operating Temperature Max:150°C, Diode Rohs Compliant: Yes |Onsemi NSR05F20NXT5G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 3902 |
|
$0.1270 / $0.4880 | Buy Now |
DISTI #
38AH1491
|
Newark | 0402 Fc Schottky Diodes Rohs Compliant: Yes |Onsemi NSR05F20NXT5G Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1290 / $0.1350 | Buy Now |
DISTI #
NSR05F20NXT5GOSCT-ND
|
DigiKey | DIODE SCHOTTKY 20V 500MA 2DSN Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3599 In Stock |
|
$0.0833 / $0.3900 | Buy Now |
DISTI #
NSR05F20NXT5G
|
Avnet Americas | Diode Schottky 20V 0.5A 2-Pin DSN T/R - Tape and Reel (Alt: NSR05F20NXT5G) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0818 / $0.0977 | Buy Now |
DISTI #
863-NSR05F20NXT5G
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Diodes 20V 500mA RoHS: Compliant | 7222 |
|
$0.0830 / $0.3900 | Buy Now |
DISTI #
V36:1790_07290116
|
Arrow Electronics | Rectifier Diode Schottky 0.5A 2-Pin DSN T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks Date Code: 2239 | Americas - 15000 |
|
$0.0925 / $0.1000 | Buy Now |
|
Future Electronics | NSR05F20NXT5G Series 20 V 500 mA Surface Mount Schottky Barrier Diode - DSN-2 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0814 / $0.0888 | Buy Now |
DISTI #
77582069
|
Verical | Rectifier Diode Schottky 0.5A 2-Pin DSN T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2239 | Americas - 15000 |
|
$0.0925 / $0.1000 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 4785 |
|
$0.0900 / $0.6000 | Buy Now |
|
Bristol Electronics | 250000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NSR05F20NXT5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSR05F20NXT5G
onsemi
500 mA, 20 V, Schottky Barrier Diode 20 V, 500 mA Schottky Diodes - DSN2 (0402), DSN2 1x0.6, 0.575P (0402), 5000-DSFTP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DSN2 1x0.6, 0.575P (0402) | |
Package Description | CASE 152AC-01, DSN2, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 152AC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.43 V | |
JESD-30 Code | R-XBCC-N2 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 10 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | NICKEL GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for NSR05F20NXT5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSR05F20NXT5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMEG2005EH-Q | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 20V V(RRM), Silicon | Nexperia | NSR05F20NXT5G vs PMEG2005EH-Q |
PMEG2005EH,135 | Rectifier Diode | Nexperia | NSR05F20NXT5G vs PMEG2005EH,135 |
SBRT05U20LPSQ-7B | Rectifier Diode, 1 Phase, 1 Element, 0.5A, 20V V(RRM), Silicon, X2-DFN1006-2, 2 PIN | Diodes Incorporated | NSR05F20NXT5G vs SBRT05U20LPSQ-7B |
SBRT05U20LPS-7B | Rectifier Diode, 1 Element, 0.5A, 20V V(RRM), Silicon, X2-DFN1006-2, 2 PIN | Diodes Incorporated | NSR05F20NXT5G vs SBRT05U20LPS-7B |
PMEG2005ET,235 | Rectifier Diode | Nexperia | NSR05F20NXT5G vs PMEG2005ET,235 |