-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500 mA, 40 V, Schottky Barrier Diode Schottky Barrier Diode, 500 mA, 40 V, 8000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y9446
|
Newark | Schottky Rectifier, 0.5A, 40V, Sod-523, Repetitive Reverse Voltage Vrrm Max:40V, Forward Current If(Av):500Ma, Diode Configuration:Single, Diode Case Style:Sod-523, No. Of Pins:2Pins, Forward Voltage Vf Max:640Mv, Forward Surge Rohs Compliant: Yes |Onsemi NSR05T40XV2T5G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0700 / $0.3450 | Buy Now |
DISTI #
92Y3774
|
Newark | Trench Schottky Ti Barrier For Boost Converters Low Power/ Reel |Onsemi NSR05T40XV2T5G Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0440 / $0.0540 | Buy Now |
DISTI #
NSR05T40XV2T5GOSCT-ND
|
DigiKey | DIODE SCHOTTKY 40V 500MA SOD523 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22963 In Stock |
|
$0.0432 / $0.3600 | Buy Now |
DISTI #
863-NSR05T40XV2T5G
|
Mouser Electronics | Schottky Diodes & Rectifiers TRENCH SCHOTTKY TI BARRIER FOR BOOST CONVERTERS LOW POWER RoHS: Compliant | 58131 |
|
$0.0480 / $0.3600 | Buy Now |
|
Ameya Holding Limited | Min Qty: 8000 | 800 |
|
$0.0651 / $0.0671 | Buy Now |
DISTI #
2627933
|
element14 Asia-Pacific | SCHOTTKY RECTIFIER, 0.5A, 40V, SOD-523 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 21963 |
|
$0.0492 / $0.4101 | Buy Now |
DISTI #
2627933RL
|
element14 Asia-Pacific | SCHOTTKY RECTIFIER, 0.5A, 40V, SOD-523 RoHS: Compliant Min Qty: 500 Container: Reel | 21963 |
|
$0.0492 / $0.1801 | Buy Now |
DISTI #
2627933
|
Farnell | SCHOTTKY RECTIFIER, 0.5A, 40V, SOD-523 RoHS: Compliant Min Qty: 5 Lead time: 9 Weeks, 1 Days Container: Cut Tape | 21963 |
|
$0.0469 / $0.4493 | Buy Now |
DISTI #
2627933RL
|
Farnell | SCHOTTKY RECTIFIER, 0.5A, 40V, SOD-523 RoHS: Compliant Min Qty: 500 Lead time: 9 Weeks, 1 Days Container: Reel | 21963 |
|
$0.0469 / $0.1870 | Buy Now |
|
Win Source Electronics | DIODE SCHOTTKY 40V 500MA SOD523 / Diode Schottky 40 V 500mA Surface Mount SOD-523 | 100000 |
|
$0.1890 / $0.2830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NSR05T40XV2T5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSR05T40XV2T5G
onsemi
500 mA, 40 V, Schottky Barrier Diode Schottky Barrier Diode, 500 mA, 40 V, 8000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOD-523, 2 PIN | |
Manufacturer Package Code | 502-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.64 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 3 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.35 W | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 55 µA | |
Reverse Recovery Time-Max | 0.02 µs | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for NSR05T40XV2T5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSR05T40XV2T5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LRB411DLT3G | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | LRC Leshan Radio Co Ltd | NSR05T40XV2T5G vs LRB411DLT3G |
BAT400D | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, PLASTIC PACKAGE-3 | Taiwan Semiconductor | NSR05T40XV2T5G vs BAT400D |
NSR05T40P2T5G | 500 mA, 40 V, Schottky Barrier Diode Schottky Barrier Diode, 500 mA, 40 V, 8000-REEL | onsemi | NSR05T40XV2T5G vs NSR05T40P2T5G |
LBR412T3G | Rectifier Diode, 1 Element, 0.5A, 40V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | LRC Leshan Radio Co Ltd | NSR05T40XV2T5G vs LBR412T3G |