Part Details for NSR07540SLT1G by onsemi
Overview of NSR07540SLT1G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSR07540SLT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH7196
|
Newark | Ss Sot23 Shky Dio 40V/ Reel |Onsemi NSR07540SLT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1250 / $0.1380 | Buy Now |
DISTI #
488-NSR07540SLT1GCT-ND
|
DigiKey | DIODE SCHOTTKY 40V 1.5A SOT23-3 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7571 In Stock |
|
$0.1194 / $0.4200 | Buy Now |
DISTI #
NSR07540SLT1G
|
Avnet Americas | Small Signal Schottky Diode, Single, 40 V, 1.5 A, 535 mV, 8 A, 125 °C - Tape and Reel (Alt: NSR07540SLT1G) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1184 / $0.1413 | Buy Now |
DISTI #
863-NSR07540SLT1G
|
Mouser Electronics | Schottky Diodes & Rectifiers 40V 0.75A in SOT-23 Single N-Channel RoHS: Compliant | 13386 |
|
$0.1190 / $0.4200 | Buy Now |
DISTI #
A03:0893_08946071
|
Arrow Electronics | Rectifier Diode Schottky 40V 1.5A 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2316 | Asia - 3000 |
|
$0.1139 / $0.1215 | Buy Now |
DISTI #
V36:1790_23468555
|
Arrow Electronics | Rectifier Diode Schottky 40V 1.5A 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2406 | Americas - 3000 |
|
$0.1145 / $0.1337 | Buy Now |
DISTI #
77773768
|
Verical | Rectifier Diode Schottky 40V 1.5A 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2406 | Americas - 3000 |
|
$0.1145 / $0.1337 | Buy Now |
DISTI #
NSR07540SLT1G
|
Avnet Americas | Small Signal Schottky Diode, Single, 40 V, 1.5 A, 535 mV, 8 A, 125 °C - Tape and Reel (Alt: NSR07540SLT1G) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1184 / $0.1413 | Buy Now |
DISTI #
NSR07540SLT1G
|
TME | Diode: Schottky rectifying, SMD, 40V, 1.5A, SOT23-3, reel,tape Min Qty: 3 | 0 |
|
$0.1620 / $0.3200 | RFQ |
|
Ameya Holding Limited | 7179 |
|
RFQ |
Part Details for NSR07540SLT1G
NSR07540SLT1G CAD Models
NSR07540SLT1G Part Data Attributes
|
NSR07540SLT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSR07540SLT1G
onsemi
750 mA, 40 V, Schottky Barrier Diode / Rectifier in SOT-23, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOT-23, 3 PIN | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 40 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.48 V | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 8 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.35 W | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |