Part Details for NSR100M35V5X5TBF by NIC Components Corp
Overview of NSR100M35V5X5TBF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSR100M35V5X5TBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NSR100M35V5X5TBF
|
Avnet Americas | Cap Aluminum 10uF 35V 20% (5 X 5mm) Radial 5mm 19.9 Ohm 30mA 1000h 85°C Ammo Pack - Ammo Pack (Alt: NSR100M35V5X5TBF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Ammo Pack | 0 |
|
$0.0607 / $0.0644 | Buy Now |
DISTI #
NSR100M35V5X5TBF
|
Avnet Americas | Cap Aluminum 10uF 35V 20% (5 X 5mm) Radial 5mm 19.9 Ohm 30mA 1000h 85°C Ammo Pack - Ammo Pack (Alt: NSR100M35V5X5TBF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Ammo Pack | 0 |
|
$0.0607 / $0.0644 | Buy Now |
Part Details for NSR100M35V5X5TBF
NSR100M35V5X5TBF CAD Models
NSR100M35V5X5TBF Part Data Attributes:
|
NSR100M35V5X5TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NSR100M35V5X5TBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 5 MMH RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 19900 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0035 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 30 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for NSR100M35V5X5TBF
This table gives cross-reference parts and alternative options found for NSR100M35V5X5TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSR100M35V5X5TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35TWL10MCA5X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, CAN | Rubycon Corporation | NSR100M35V5X5TBF vs 35TWL10MCA5X7 |
1NR1VAB106MRS05011 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | NSR100M35V5X5TBF vs 1NR1VAB106MRS05011 |
B41002A7106M001 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | NSR100M35V5X5TBF vs B41002A7106M001 |
SKP100M1VD11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED | Cornell Dubilier Electronics Inc | NSR100M35V5X5TBF vs SKP100M1VD11 |
SR035M0010B5F-1840 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | NSR100M35V5X5TBF vs SR035M0010B5F-1840 |
UMJ1V100MDL1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 5.2 MML RADIAL LEADED | Nichicon Corporation | NSR100M35V5X5TBF vs UMJ1V100MDL1CV |
1AU1VJB106MSS6L011 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | NSR100M35V5X5TBF vs 1AU1VJB106MSS6L011 |
SK035M0010Y1I | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | NSR100M35V5X5TBF vs SK035M0010Y1I |
LL1V106M05011PC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | NSR100M35V5X5TBF vs LL1V106M05011PC |
B41002A7106M016 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | NSR100M35V5X5TBF vs B41002A7106M016 |