Part Details for NSR15304NXT5G by onsemi
Overview of NSR15304NXT5G by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for NSR15304NXT5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NSR15304NXT5G
|
Avnet Americas | Diode Schottky 1.5A 2-Pin DSN T/R - Tape and Reel (Alt: NSR15304NXT5G) RoHS: Compliant Min Qty: 3704 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 3750 Partner Stock |
|
$0.1674 / $0.1998 | Buy Now |
DISTI #
NSR15304NXT5G
|
Avnet Americas | Diode Schottky 1.5A 2-Pin DSN T/R - Tape and Reel (Alt: NSR15304NXT5G) RoHS: Compliant Min Qty: 3704 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 3750 Partner Stock |
|
$0.1674 / $0.1998 | Buy Now |
|
Chip1Cloud | IC INVERT SCHMITT | 9000 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 3750 |
|
$0.1350 | RFQ |
Part Details for NSR15304NXT5G
NSR15304NXT5G CAD Models
NSR15304NXT5G Part Data Attributes:
|
NSR15304NXT5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSR15304NXT5G
onsemi
Schottky Barrier Diode, 1.5 A, 30 V, 5000-DSFTP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | DSN2, 2 PIN | |
Manufacturer Package Code | 152AE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.58 V | |
JESD-30 Code | R-PBCC-N2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 12 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 1.25 W | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 80 µA | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |