Part Details for NSRW330M10V5X5F by NIC Components Corp
Overview of NSRW330M10V5X5F by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSRW330M10V5X5F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NSRW330M10V5X5F
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 33 uF, 10 V, � 20%, 1000 hours @ 105�C, Radial Leaded (Alt: NSRW330M10V5X5F) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NSRW330M10V5X5F
NSRW330M10V5X5F CAD Models
NSRW330M10V5X5F Part Data Attributes
|
NSRW330M10V5X5F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NSRW330M10V5X5F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 5 MMH RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 30000 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0033 mA | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 11.1 mA | |
Series | NSRW | |
Surface Mount | NO | |
Tan Delta | 0.22 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for NSRW330M10V5X5F
This table gives cross-reference parts and alternative options found for NSRW330M10V5X5F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSRW330M10V5X5F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8330LBM0505MXN111R | CAP,AL2O3,33UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NSRW330M10V5X5F vs 8330LBM0505MXN111R |
8330LBM0505MXN5E | CAP,AL2O3,33UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NSRW330M10V5X5F vs 8330LBM0505MXN5E |
8330LBM0505MXN0110 | CAP,AL2O3,33UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NSRW330M10V5X5F vs 8330LBM0505MXN0110 |
1330LBM0505MXN411M | CAP,AL2O3,33UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NSRW330M10V5X5F vs 1330LBM0505MXN411M |
8330LBM0505MXN411D | CAP,AL2O3,33UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NSRW330M10V5X5F vs 8330LBM0505MXN411D |
1330LBM0505MXN311C | CAP,AL2O3,33UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NSRW330M10V5X5F vs 1330LBM0505MXN311C |
2330LBM0505MXN511B | CAP,AL2O3,33UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NSRW330M10V5X5F vs 2330LBM0505MXN511B |
8330LBM0505MXN111D | CAP,AL2O3,33UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NSRW330M10V5X5F vs 8330LBM0505MXN111D |
2330LBM0505MXN211D | CAP,AL2O3,33UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NSRW330M10V5X5F vs 2330LBM0505MXN211D |
8330LBM0505MX050 | CAP,AL2O3,33UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NSRW330M10V5X5F vs 8330LBM0505MX050 |