Part Details for NSRZ220M16V5X5F by NIC Components Corp
Overview of NSRZ220M16V5X5F by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSRZ220M16V5X5F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NSRZ220M16V5X5F
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 22uF, 16V, � 20%, 1000 hours @ 105�C, Radial Leaded (Alt: NSRZ220M16V5X5F) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NSRZ220M16V5X5F
NSRZ220M16V5X5F CAD Models
NSRZ220M16V5X5F Part Data Attributes:
|
NSRZ220M16V5X5F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NSRZ220M16V5X5F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.00352 mA | |
Length | 5 mm | |
Manufacturer Series | NSRZ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 150 mA | |
Series | NSRZ | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for NSRZ220M16V5X5F
This table gives cross-reference parts and alternative options found for NSRZ220M16V5X5F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSRZ220M16V5X5F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RE1C226M05005CS | Aluminum Electrolytic Capacitor, Aluminum (wet), | Samwha Electronics | NSRZ220M16V5X5F vs RE1C226M05005CS |
RE1C226M05005FS | Aluminum Electrolytic Capacitor, Aluminum (wet), | Samwha Electronics | NSRZ220M16V5X5F vs RE1C226M05005FS |