-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100 V, 3A, Low VCE(sat) PNP Bipolar Junction Transistor 100V, 3A, PNP Transistor, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
488-NSS1C300CTWGCT-ND
|
DigiKey | BIPOLAR XTSR 3A/100V LFPAK4 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3486 / $1.5000 | Buy Now |
DISTI #
NSS1C300CTWG
|
Avnet Americas | Bipolar Power Transistors100 V, 3.0 A, Low VCE(sat)PNP Transistor - Tape and Reel (Alt: NSS1C300CTWG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3458 / $0.4128 | Buy Now |
DISTI #
863-NSS1C300CTWG
|
Mouser Electronics | onsemi RoHS: Compliant | 0 |
|
$0.3780 / $0.9700 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NSS1C300CTWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSS1C300CTWG
onsemi
100 V, 3A, Low VCE(sat) PNP Bipolar Junction Transistor 100V, 3A, PNP Transistor, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Manufacturer Package Code | 760AB | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |