Part Details for NSS1C301CTWG by onsemi
Overview of NSS1C301CTWG by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NSS1C301CTWG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AJ0206
|
Newark | Npn Bipolar Xtsr 3A/100V Lfpak4/ Reel Rohs Compliant: Yes |Onsemi NSS1C301CTWG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3630 / $0.3740 | Buy Now |
DISTI #
488-NSS1C301CTWGCT-ND
|
DigiKey | TRANS NPN 100V 3A LFPAK4 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2690 In Stock |
|
$0.3493 / $0.9300 | Buy Now |
DISTI #
NSS1C301CTWG
|
Avnet Americas | Bipolar Power Transistor NPN 100V 3A 5-Pin LFPAK4 T/R - Tape and Reel (Alt: NSS1C301CTWG) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.3458 / $0.4128 | Buy Now |
DISTI #
863-NSS1C301CTWG
|
Mouser Electronics | Bipolar Transistors - BJT 100 V, 3.0 A Low VCE(sat) NPN Bipolar Junction Transistor 100 V, 3 A, NPN Transistor RoHS: Compliant | 0 |
|
$0.3490 / $0.9200 | Order Now |
|
Rochester Electronics | NSS1C301CT - 100 V, 3.0 A Low VCE(sat) NPN Bipolar Junction Transistor 100 V, 3 A, NPN Transistor Status: Active Min Qty: 1 | 6790 |
|
$0.3457 / $0.4067 | Buy Now |
DISTI #
NSS1C301CTWG
|
Avnet Silica | Bipolar Power Transistor NPN 100V 3A 5-Pin LFPAK4 T/R (Alt: NSS1C301CTWG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NSS1C301CTWG
|
EBV Elektronik | Bipolar Power Transistor NPN 100V 3A 5-Pin LFPAK4 T/R (Alt: NSS1C301CTWG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NSS1C301CTWG
NSS1C301CTWG CAD Models
NSS1C301CTWG Part Data Attributes:
|
NSS1C301CTWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSS1C301CTWG
onsemi
100 V, 3.0 A Low VCE(sat) NPN Bipolar Junction Transistor 100 V, 3 A, NPN Transistor, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 760AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 24 Weeks | |
Date Of Intro | 2020-12-09 | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Base Capacitance-Max | 30 pF | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 5 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 120 MHz | |
VCEsat-Max | 0.25 V |