Part Details for NSS60201SMTTBG by onsemi
Overview of NSS60201SMTTBG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NSS60201SMTTBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC4894
|
Newark | 60V Single 2A Lowvce(Sat) Npn Wdfn6/Reel |Onsemi NSS60201SMTTBG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1680 / $0.1730 | Buy Now |
DISTI #
488-NSS60201SMTTBGCT-ND
|
DigiKey | TRANS NPN 60V 2A 6WDFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.1655 / $0.5700 | Buy Now |
DISTI #
NSS60201SMTTBG
|
Avnet Americas | Trans GP BJT NPN 60V 2A 6-Pin WDFN T/R - Tape and Reel (Alt: NSS60201SMTTBG) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 36000 Factory Stock |
|
$0.1600 / $0.1909 | Buy Now |
DISTI #
NSS60201SMTTBG
|
Avnet Americas | Trans GP BJT NPN 60V 2A 6-Pin WDFN T/R - Tape and Reel (Alt: NSS60201SMTTBG) RoHS: Not Compliant Min Qty: 4167 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 36000 Partner Stock |
|
$0.1488 / $0.1776 | Buy Now |
DISTI #
863-NSS60201SMTTBG
|
Mouser Electronics | Bipolar Transistors - BJT 60V SINGLE 2A LOWVC E(SAT) RoHS: Compliant | 0 |
|
$0.1690 / $0.5700 | Order Now |
DISTI #
NSS60201SMTTBG
|
Avnet Americas | Trans GP BJT NPN 60V 2A 6-Pin WDFN T/R - Tape and Reel (Alt: NSS60201SMTTBG) RoHS: Not Compliant Min Qty: 4167 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 36000 Partner Stock |
|
$0.1488 / $0.1776 | Buy Now |
DISTI #
NSS60201SMTTBG
|
Avnet Americas | Trans GP BJT NPN 60V 2A 6-Pin WDFN T/R - Tape and Reel (Alt: NSS60201SMTTBG) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 36000 Factory Stock |
|
$0.1600 / $0.1909 | Buy Now |
DISTI #
NSS60201SMTTBG
|
Avnet Americas | Trans GP BJT NPN 60V 2A 6-Pin WDFN T/R - Tape and Reel (Alt: NSS60201SMTTBG) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 36000 Factory Stock |
|
$0.1600 / $0.1909 | Buy Now |
DISTI #
NSS60201SMTTBG
|
Avnet Americas | Trans GP BJT NPN 60V 2A 6-Pin WDFN T/R - Tape and Reel (Alt: NSS60201SMTTBG) RoHS: Not Compliant Min Qty: 4167 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 36000 Partner Stock |
|
$0.1488 / $0.1776 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3900 |
|
RFQ |
Part Details for NSS60201SMTTBG
NSS60201SMTTBG CAD Models
NSS60201SMTTBG Part Data Attributes
|
NSS60201SMTTBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSS60201SMTTBG
onsemi
Single 60V 2A Low VCE(sat) NPN Transistor in WDFN6 Consumer/Industrial Qualified, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | WDFN-6 | |
Manufacturer Package Code | 506AN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2017-03-06 | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 35 | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 180 MHz |