NST65011MW6T1G
onsemi
Description: DUAL MATCHED NPN XSTR 65V, 3000-REEL

Overview of NST65011MW6T1G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 14 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 6 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for NST65011MW6T1G by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 75Y1886
Newark Trans, Dual Npn, 65V, Sot-363-6, Transistor Polarity:Dual Npn, Collector Emitter Voltage Max Npn:65V, Collector Emitter Voltage Max Pnp:-, Continuous Collector Current Npn:100Ma, Continuous Collector Current Pnp:-, No. Of Pins:6Pins Rohs Compliant: Yes |Onsemi NST65011MW6T1G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 5205
  • 1 $0.3600
  • 10 $0.2830
  • 25 $0.2460
  • 50 $0.2080
$0.2080 / $0.3600 Buy Now
DISTI # 68Y0579
Newark Dual Matched Npn Xstr 65V/ Reel |Onsemi NST65011MW6T1G RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,000 $0.1440
  • 6,000 $0.1180
  • 12,000 $0.1020
  • 18,000 $0.0950
  • 30,000 $0.0830
$0.0830 / $0.1440 Buy Now
DISTI # NST65011MW6T1GOSCT-ND
DigiKey TRANS 2NPN 65V 0.1A SC88 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 10163
In Stock
  • 1 $0.5200
  • 10 $0.3210
  • 100 $0.2042
  • 500 $0.1535
  • 1,000 $0.1371
  • 3,000 $0.1162
  • 6,000 $0.1057
  • 9,000 $0.1003
  • 15,000 $0.0942
  • 21,000 $0.0906
  • 30,000 $0.0872
  • 75,000 $0.0800
$0.0800 / $0.5200 Buy Now
DISTI # NST65011MW6T1G
Avnet Americas Trans BJT Array Dual NPN 65V 0.1A 3-Pin SOT-363 T/R - Tape and Reel (Alt: NST65011MW6T1G) RoHS: Compliant Min Qty: 3907 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 72129 Partner Stock
  • 3,907 $0.0947
  • 4,000 $0.0922
  • 7,900 $0.0896
  • 20,000 $0.0870
  • 40,000 $0.0845
  • 200,000 $0.0819
  • 400,000 $0.0794
$0.0794 / $0.0947 Buy Now
DISTI # NST65011MW6T1G
Avnet Americas Trans BJT Array Dual NPN 65V 0.1A 3-Pin SOT-363 T/R - Tape and Reel (Alt: NST65011MW6T1G) RoHS: Compliant Min Qty: 10205 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel 48000 Partner Stock
  • 10,205 $0.0725
  • 11,000 $0.0706
  • 21,000 $0.0686
  • 52,000 $0.0666
  • 110,000 $0.0647
  • 520,000 $0.0627
  • 1,100,000 $0.0608
$0.0608 / $0.0725 Buy Now
DISTI # NST65011MW6T1G
Avnet Americas Trans BJT Array Dual NPN 65V 0.1A 3-Pin SOT-363 T/R - Tape and Reel (Alt: NST65011MW6T1G) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel 48000 Factory Stock
  • 9,000 $0.0947
  • 15,000 $0.0922
  • 24,000 $0.0896
  • 45,000 $0.0870
  • 90,000 $0.0845
  • 450,000 $0.0819
  • 900,000 $0.0794
$0.0794 / $0.0947 Buy Now
DISTI # 863-NST65011MW6T1G
Mouser Electronics Bipolar Transistors - BJT Dual MatchedNPN Tra RoHS: Compliant 11910
  • 1 $0.4200
  • 10 $0.3030
  • 100 $0.1540
  • 1,000 $0.1230
  • 3,000 $0.1020
  • 9,000 $0.0930
  • 24,000 $0.0920
$0.0920 / $0.4200 Buy Now
Onlinecomponents.com DUAL MATCHED NPN XSTR 65V 0
  • 3,000 $0.0889
  • 6,000 $0.0875
  • 9,000 $0.0852
  • 12,000 $0.0830
  • 27,000 $0.0817
  • 51,000 $0.0798
  • 102,000 $0.0786
  • 150,000 $0.0774
$0.0774 / $0.0889 Buy Now
DISTI # 77261850
Verical Trans GP BJT NPN 65V 0.1A 380mW 6-Pin SC-88 T/R RoHS: Compliant Min Qty: 72 Package Multiple: 1 Date Code: 2315 Americas - 11896
  • 6,000 $0.0821
$0.0821 Buy Now
Rochester Electronics NST65011M - Dual Matched NPN ransistor 65V RoHS: Compliant Status: Active Min Qty: 1 1000
  • 1 $0.0933
  • 25 $0.0914
  • 100 $0.0877
  • 500 $0.0840
  • 1,000 $0.0793
$0.0793 / $0.0933 Buy Now
DISTI # NST65011MW6T1G
Avnet Silica (Alt: NST65011MW6T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S541901342342
Chip1Stop Bipolar Transistor (BJT) RoHS: Compliant 11896
  • 10 $0.2881
  • 25 $0.2747
  • 100 $0.1918
  • 250 $0.1899
  • 500 $0.1473
  • 1,000 $0.1047
  • 3,000 $0.0992
  • 6,000 $0.0920
$0.0920 / $0.2881 Buy Now
DISTI # NST65011MW6T1G
EBV Elektronik (Alt: NST65011MW6T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days EBV - 0
Buy Now
Flip Electronics Stock, ship today 48000
RFQ

CAD Models for NST65011MW6T1G by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for NST65011MW6T1G by onsemi

NST65011MW6T1G
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ONSEMI
Manufacturer Package Code
419B-02
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Collector Current-Max (IC)
0.1 A
Collector-Base Capacitance-Max
4.5 pF
Collector-Emitter Voltage-Max
65 V
Configuration
SEPARATE, 2 ELEMENTS
DC Current Gain-Min (hFE)
200
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
2
Number of Terminals
6
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
NPN
Power Dissipation-Max (Abs)
0.38 W
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
100 MHz
VCEsat-Max
0.6 V
Want to compare parts?
  1. NST65011MW6T1G
    onsemi
    DUAL MATCHED NPN XSTR 65V, 3000-REEL
    VS

Alternate Parts for NST65011MW6T1G

This table gives cross-reference parts and alternative options found for NST65011MW6T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NST65011MW6T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BC846S-TP-HF Small Signal Bipolar Transistor, Micro Commercial Components NST65011MW6T1G vs BC846S-TP-HF
BC846ASG-AL6-R Small Signal Bipolar Transistor Unisonic Technologies Co Ltd NST65011MW6T1G vs BC846ASG-AL6-R
BC846S Small Signal Bipolar Transistor, 0.1A I(C), NPN Secos Corporation NST65011MW6T1G vs BC846S
BC846BS-QF BC846BS-Q - 65 V, 100 mA NPN/NPN general-purpose transistor@en-us TSSOP 6-Pin Nexperia NST65011MW6T1G vs BC846BS-QF
SBC846BDW1T1G Dual NPN Bipolar Transistor, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL, Automotive Qualified onsemi NST65011MW6T1G vs SBC846BDW1T1G
BC846S-C Small Signal Bipolar Transistor, 0.1A I(C), NPN Secos Corporation NST65011MW6T1G vs BC846S-C

Related Parts for NST65011MW6T1G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NST65011MW6T1G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NST65011MW6T1G by onsemi

Select Manufacturer
Which Manufacturer of NST65011MW6T1G would you like to use for your alert(s)?
  • Please alert me when NST65011MW6T1G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NST65011MW6T1G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NST65011MW6T1G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NST65011MW6T1G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NST65011MW6T1G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NST65011MW6T1G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: