Part Details for NSTL122M500V51X98F by NIC Components Corp
Overview of NSTL122M500V51X98F by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Electronic Manufacturing
Price & Stock for NSTL122M500V51X98F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NSTL122M500V51X98F
|
Avnet Americas | CAP LDD51X981200F500VDC - Boxed Product (Development Kits) (Alt: NSTL122M500V51X98F) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Container: Box | 0 |
|
$34.0000 / $39.6667 | Buy Now |
Part Details for NSTL122M500V51X98F
NSTL122M500V51X98F CAD Models
NSTL122M500V51X98F Part Data Attributes
|
NSTL122M500V51X98F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NSTL122M500V51X98F
NIC Components Corp
CAP,AL2O3,1.2MF,500VDC,20% -TOL,20% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 51 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 98 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 7280 mA |
Alternate Parts for NSTL122M500V51X98F
This table gives cross-reference parts and alternative options found for NSTL122M500V51X98F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSTL122M500V51X98F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSTL122M500V51X98P3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 1200uF, Stud Mount, ROHS COMPLIANT | NIC Components Corp | NSTL122M500V51X98F vs NSTL122M500V51X98P3F |