Part Details for NSTL182M500V51X148F by NIC Components Corp
Overview of NSTL182M500V51X148F by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Electronic Manufacturing
Price & Stock for NSTL182M500V51X148F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NSTL182M500V51X148
|
Avnet Americas | CAP LDD51X1481800F500VDC - Boxed Product (Development Kits) (Alt: NSTL182M500V51X148) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Container: Box | 0 |
|
$45.5714 / $53.1667 | Buy Now |
Part Details for NSTL182M500V51X148F
NSTL182M500V51X148F CAD Models
NSTL182M500V51X148F Part Data Attributes
|
NSTL182M500V51X148F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NSTL182M500V51X148F
NIC Components Corp
CAP,AL2O3,1.8MF,500VDC,20% -TOL,20% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 51 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 148 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 9230 mA |
Alternate Parts for NSTL182M500V51X148F
This table gives cross-reference parts and alternative options found for NSTL182M500V51X148F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSTL182M500V51X148F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSTL182M500V51X148P3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 1800uF, Stud Mount, ROHS COMPLIANT | NIC Components Corp | NSTL182M500V51X148F vs NSTL182M500V51X148P3F |