Part Details for NSTL562M500V90X131F by NIC Components Corp
Overview of NSTL562M500V90X131F by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Electronic Manufacturing
Price & Stock for NSTL562M500V90X131F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NSTL562M500V90X131
|
Avnet Americas | CAP LDD90X1315600F500VDC - Boxed Product (Development Kits) (Alt: NSTL562M500V90X131) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Box | 0 |
|
$121.1429 / $141.3333 | Buy Now |
Part Details for NSTL562M500V90X131F
NSTL562M500V90X131F CAD Models
NSTL562M500V90X131F Part Data Attributes
|
NSTL562M500V90X131F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NSTL562M500V90X131F
NIC Components Corp
CAP,AL2O3,5.6MF,500VDC,20% -TOL,20% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 5600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 90 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 131 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 25350 mA |