Part Details for NSV2029M3T5G by onsemi
Overview of NSV2029M3T5G by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NSV2029M3T5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86X0921
|
Newark | Pnp Bipolar Small Signal Transistor/ Reel |Onsemi NSV2029M3T5G Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0500 / $0.0720 | Buy Now |
DISTI #
488-NSV2029M3T5GCT-ND
|
DigiKey | TRANS PNP 50V 0.15A SOT723 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8000 In Stock |
|
$0.0508 / $0.4200 | Buy Now |
DISTI #
NSV2029M3T5G
|
Avnet Americas | Trans GP BJT PNP 50V 0.15A 3-Pin SOT-723 T/R - Tape and Reel (Alt: NSV2029M3T5G) RoHS: Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0480 / $0.0573 | Buy Now |
DISTI #
863-NSV2029M3T5G
|
Mouser Electronics | Bipolar Transistors - BJT SS XTR PNP SOT723MTK RoHS: Compliant | 7500 |
|
$0.0480 / $0.4100 | Buy Now |
|
Rochester Electronics | NS2029M3 - PNP Bipolar Small Signal Transistor RoHS: Compliant Status: Active Min Qty: 1 | 152000 |
|
$0.0479 / $0.0564 | Buy Now |
DISTI #
NSV2029M3T5G
|
Avnet Americas | Trans GP BJT PNP 50V 0.15A 3-Pin SOT-723 T/R - Tape and Reel (Alt: NSV2029M3T5G) RoHS: Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0480 / $0.0573 | Buy Now |
DISTI #
NSV2029M3T5G
|
Avnet Silica | Trans GP BJT PNP 50V 0.15A 3-Pin SOT-723 T/R (Alt: NSV2029M3T5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NSV2029M3T5G
|
EBV Elektronik | Trans GP BJT PNP 50V 0.15A 3-Pin SOT-723 T/R (Alt: NSV2029M3T5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 152000 |
|
RFQ |
Part Details for NSV2029M3T5G
NSV2029M3T5G CAD Models
NSV2029M3T5G Part Data Attributes:
|
NSV2029M3T5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSV2029M3T5G
onsemi
PNP Bipolar Small Signal Transistor, 8000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOT-723, 3 PIN | |
Manufacturer Package Code | 631AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 44 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.15 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.265 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 140 MHz | |
VCEsat-Max | 0.5 V |
Alternate Parts for NSV2029M3T5G
This table gives cross-reference parts and alternative options found for NSV2029M3T5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSV2029M3T5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SA1774-Q-C | Small Signal Bipolar Transistor | Secos Corporation | NSV2029M3T5G vs 2SA1774-Q-C |
2SA1774Q | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | NSV2029M3T5G vs 2SA1774Q |
2SA1774L-Q-AQ3-R | Small Signal Bipolar Transistor | Unisonic Technologies Co Ltd | NSV2029M3T5G vs 2SA1774L-Q-AQ3-R |
2SA1774L-Q-AL3-R | Small Signal Bipolar Transistor, | Unisonic Technologies Co Ltd | NSV2029M3T5G vs 2SA1774L-Q-AL3-R |
2SA1774 | General Purpose PNP Bipolar Transistor; Polarity: PNP; V(BR)CEO Min (V): 50V; IC (A): 0.15A; HFE Min: 120; HFE Max: 560; VCE (V): 6V; IC (mA): 1mA; IC (mA)1: 50mA; IB (mA): 5mA; FT Min (MHz): 100 MHz; PTM Max (W): 0.15W; Package: SOT-523; package_code: SOT-523; mfr_package_code: SOT-523 | Galaxy Microelectronics | NSV2029M3T5G vs 2SA1774 |
2SA1576UBHZGTL | Small Signal Bipolar Transistor, | ROHM Semiconductor | NSV2029M3T5G vs 2SA1576UBHZGTL |
2SA1037 | General Purpose PNP Bipolar Transistor; Polarity: PNP; V(BR)CEO Min (V): 50V; IC (A): 0.15A; HFE Min: 120; HFE Max: 560; VCE (V): 6V; IC (mA): 1mA; VCE(SAT) (V): 0.5V; IC (mA)1: 50mA; IB (mA): 5mA; FT Min (MHz): 100 MHz; PTM Max (W): 0.2W; Package: SOT-23; package_code: SOT-23; mfr_package_code: SOT-23 | Galaxy Microelectronics | NSV2029M3T5G vs 2SA1037 |
2SA1576A | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | NSV2029M3T5G vs 2SA1576A |
2SA1774-C | Small Signal Bipolar Transistor | Secos Corporation | NSV2029M3T5G vs 2SA1774-C |
2SA1576U3HZGT106 | Small Signal Bipolar Transistor, | ROHM Semiconductor | NSV2029M3T5G vs 2SA1576U3HZGT106 |