Part Details for NSV60200SMTWTBG by onsemi
Overview of NSV60200SMTWTBG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for NSV60200SMTWTBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC4904
|
Newark | 60V Single 2A Lowvce(Sat) Npn Wdfn6/Reel Rohs Compliant: Yes |Onsemi NSV60200SMTWTBG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
488-NSV60200SMTWTBGCT-ND
|
DigiKey | TRANS PNP 60V 2A 6WDFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.1732 / $0.6000 | Buy Now |
DISTI #
NSV60200SMTWTBG
|
Avnet Americas | Trans GP BJT PNP 60V 2A 6-Pin WDFN T/R - Tape and Reel (Alt: NSV60200SMTWTBG) RoHS: Compliant Min Qty: 4546 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 21000 Partner Stock |
|
$0.1364 / $0.1628 | Buy Now |
|
Rochester Electronics | NSS60200S - Single 60V 2A Low VCE PNP Transistor in WDFN6 AEC-Q101.revD Qualified - Wettable Flanks RoHS: Compliant Status: Active Min Qty: 1 | 21000 |
|
$0.1674 / $0.1969 | Buy Now |
DISTI #
NSV60200SMTWTBG
|
Avnet Americas | Trans GP BJT PNP 60V 2A 6-Pin WDFN T/R - Tape and Reel (Alt: NSV60200SMTWTBG) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
NSV60200SMTWTBG
|
Avnet Americas | Trans GP BJT PNP 60V 2A 6-Pin WDFN T/R - Tape and Reel (Alt: NSV60200SMTWTBG) RoHS: Compliant Min Qty: 4546 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 21000 Partner Stock |
|
$0.1364 / $0.1628 | Buy Now |
DISTI #
NSV60200SMTWTBG
|
Avnet Americas | Trans GP BJT PNP 60V 2A 6-Pin WDFN T/R - Tape and Reel (Alt: NSV60200SMTWTBG) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
NSV60200SMTWTBG
|
Avnet Americas | Trans GP BJT PNP 60V 2A 6-Pin WDFN T/R - Tape and Reel (Alt: NSV60200SMTWTBG) RoHS: Compliant Min Qty: 4546 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 21000 Partner Stock |
|
$0.1364 / $0.1628 | Buy Now |
DISTI #
4277039
|
Farnell | SCHOTTKY RECTIFIER DIODES RoHS: Compliant Min Qty: 3000 Lead time: 3 Weeks, 1 Days Container: Each | 21000 |
|
$0.2110 | Buy Now |
DISTI #
3615576
|
Farnell | BIPOLAR TRANSISTOR RoHS: Compliant Min Qty: 3000 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
$0.2085 | Buy Now |
Part Details for NSV60200SMTWTBG
NSV60200SMTWTBG CAD Models
NSV60200SMTWTBG Part Data Attributes
|
NSV60200SMTWTBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSV60200SMTWTBG
onsemi
Single 60V 2A Low VCE(sat) PNP Transistor in WDFN6 AEC-Q101.revD Qualified - Wettable Flanks, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | WDFN-6 | |
Manufacturer Package Code | 506AN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-03-06 | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 155 MHz |