Part Details for NSV60201SMTWTBG by onsemi
Overview of NSV60201SMTWTBG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Automotive
Price & Stock for NSV60201SMTWTBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC4905
|
Newark | 60V Single 2A Lowvce(Sat) Npn Wdfn6/Reel Rohs Compliant: Yes |Onsemi NSV60201SMTWTBG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
488-NSV60201SMTWTBGCT-ND
|
DigiKey | TRANS NPN 60V 2A 6WDFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.1732 / $0.6000 | Buy Now |
DISTI #
NSV60201SMTWTBG
|
Avnet Americas | Trans GP BJT NPN 60V 2A 6-Pin WDFN T/R (Alt: NSV60201SMTWTBG) RoHS: Not Compliant Min Qty: 4902 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 18000 Partner Stock |
|
$0.1265 / $0.1510 | Buy Now |
|
Rochester Electronics | NSS60201S - Single 60V 2A Low VCE NPN Transistor in WDFN6 AEC-Q101.revD Qualified - Wettable Flanks RoHS: Compliant Status: Active Min Qty: 1 | 21000 |
|
$0.1674 / $0.1969 | Buy Now |
DISTI #
NSV60201SMTWTBG
|
Avnet Americas | Trans GP BJT NPN 60V 2A 6-Pin WDFN T/R - Tape and Reel (Alt: NSV60201SMTWTBG) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
NSV60201SMTWTBG
|
Avnet Americas | Trans GP BJT NPN 60V 2A 6-Pin WDFN T/R (Alt: NSV60201SMTWTBG) RoHS: Not Compliant Min Qty: 4902 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 18000 Partner Stock |
|
$0.1265 / $0.1510 | Buy Now |
DISTI #
NSV60201SMTWTBG
|
Avnet Americas | Trans GP BJT NPN 60V 2A 6-Pin WDFN T/R - Tape and Reel (Alt: NSV60201SMTWTBG) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
NSV60201SMTWTBG
|
Avnet Americas | Trans GP BJT NPN 60V 2A 6-Pin WDFN T/R (Alt: NSV60201SMTWTBG) RoHS: Not Compliant Min Qty: 4902 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 18000 Partner Stock |
|
$0.1265 / $0.1510 | Buy Now |
DISTI #
4277040
|
Farnell | SCHOTTKY RECTIFIER DIODES RoHS: Compliant Min Qty: 3000 Lead time: 3 Weeks, 1 Days Container: Each | 21000 |
|
$0.2098 | Buy Now |
DISTI #
3615578
|
Farnell | BIPOLAR TRANSISTOR RoHS: Compliant Min Qty: 3000 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
$0.2098 | Buy Now |
Part Details for NSV60201SMTWTBG
NSV60201SMTWTBG CAD Models
NSV60201SMTWTBG Part Data Attributes
|
NSV60201SMTWTBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSV60201SMTWTBG
onsemi
Single 60V 2A Low VCE(sat) NPN Transistor in WDFN6 AEC-Q101.revD Qualified - Wettable Flanks, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | WDFN-6 | |
Manufacturer Package Code | 506AN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-03-06 | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 35 | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 180 MHz |