Part Details for NSVBAS16TT1G by onsemi
Overview of NSVBAS16TT1G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Automotive
Price & Stock for NSVBAS16TT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y1514
|
Newark | 100 V Switching Diode/ Reel |Onsemi NSVBAS16TT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1000 / $0.1530 | Buy Now |
DISTI #
488-NSVBAS16TT1GCT-ND
|
DigiKey | DIODE GP 100V 200MA SC75 SOT416 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6971 In Stock |
|
$0.0972 / $0.4500 | Buy Now |
DISTI #
NSVBAS16TT1G
|
Avnet Americas | Diode Switching Diode 100V 0.2A 3-Pin SOT-416 T/R - Tape and Reel (Alt: NSVBAS16TT1G) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 123000 Factory Stock |
|
$0.0955 / $0.1140 | Buy Now |
DISTI #
863-NSVBAS16TT1G
|
Mouser Electronics | Diodes - General Purpose, Power, Switching SWITCHING DIODE 75 V RoHS: Compliant | 3000 |
|
$0.1160 / $0.4500 | Buy Now |
DISTI #
NSVBAS16TT1G
|
Avnet Americas | Diode Switching Diode 100V 0.2A 3-Pin SOT-416 T/R - Tape and Reel (Alt: NSVBAS16TT1G) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 123000 Factory Stock |
|
$0.0955 / $0.1140 | Buy Now |
DISTI #
NSVBAS16TT1G
|
Avnet Americas | Diode Switching Diode 100V 0.2A 3-Pin SOT-416 T/R - Tape and Reel (Alt: NSVBAS16TT1G) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 123000 Factory Stock |
|
$0.0955 / $0.1140 | Buy Now |
DISTI #
3606747
|
Farnell | 100 V SWITCHING DIODE RoHS: Compliant Min Qty: 3000 Lead time: 14 Weeks, 1 Days Container: Reel | 0 |
|
$0.1162 | Buy Now |
Part Details for NSVBAS16TT1G
NSVBAS16TT1G CAD Models
NSVBAS16TT1G Part Data Attributes
|
NSVBAS16TT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSVBAS16TT1G
onsemi
100 V Switching Diode, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SC-75, SOT-416, 3 PIN | |
Manufacturer Package Code | 463-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.36 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.006 µs | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for NSVBAS16TT1G
This table gives cross-reference parts and alternative options found for NSVBAS16TT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSVBAS16TT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSD914F3T5G | Switching Diode, SOT-1123, 1.0x0.6x0.37, 0.35P, 8000-REEL | onsemi | NSVBAS16TT1G vs NSD914F3T5G |