-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra‐High Speed Switching Diodes - Triple Configuration in SC-88, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH7198
|
Newark | Ss Sc88 Switching Diode/ Reel |Onsemi NSVBAS16W1T1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0380 / $0.0460 | Buy Now |
DISTI #
488-NSVBAS16W1T1GCT-ND
|
DigiKey | DIODE ARRAY GP 100V 200MA SC88 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14015 In Stock |
|
$0.0376 / $0.3800 | Buy Now |
DISTI #
NSVBAS16W1T1G
|
Avnet Americas | Ultra High Speed Switching Diode 100V 200mA 6-Pin SC-88 Surface Mount T/R - Tape and Reel (Alt: NSVBAS16W1T1G) RoHS: Not Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0355 / $0.0423 | Buy Now |
DISTI #
863-NSVBAS16W1T1G
|
Mouser Electronics | Diodes - General Purpose, Power, Switching SS SC88 SWITCHING DIODE RoHS: Compliant | 33122 |
|
$0.0370 / $0.3800 | Buy Now |
DISTI #
NSVBAS16W1T1G
|
Avnet Americas | Ultra High Speed Switching Diode 100V 200mA 6-Pin SC-88 Surface Mount T/R - Tape and Reel (Alt: NSVBAS16W1T1G) RoHS: Not Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0355 / $0.0423 | Buy Now |
DISTI #
NSVBAS16W1T1G
|
Avnet Americas | Ultra High Speed Switching Diode 100V 200mA 6-Pin SC-88 Surface Mount T/R - Tape and Reel (Alt: NSVBAS16W1T1G) RoHS: Not Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0355 / $0.0423 | Buy Now |
|
Chips Pulse Industry Limited | SC-88-6 Pre-ordered Products RoHS Purchase Online, Ship Immediately | 3444 |
|
$0.0469 / $0.0636 | Buy Now |
DISTI #
3606748
|
Farnell | SMALL SIGNAL SWITCHING DIODES RoHS: Compliant Min Qty: 6000 Lead time: 13 Weeks, 1 Days Container: Reel | 0 |
|
$0.0499 | Buy Now |
|
LCSC | 100V 3 Independent 1.2V100mA 3ns 200mA SC-88-6 Switching Diode ROHS | 2870 |
|
$0.0521 / $0.0994 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NSVBAS16W1T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSVBAS16W1T1G
onsemi
Ultra‐High Speed Switching Diodes - Triple Configuration in SC-88, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 52 Weeks | |
Date Of Intro | 2019-09-05 | |
Samacsys Manufacturer | onsemi | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 100 V | |
Configuration | SEPARATE, 3 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 3 | |
Number of Phases | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.3 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.003 µs | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for NSVBAS16W1T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSVBAS16W1T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS16W1T1G | Rectifier Diode | onsemi | NSVBAS16W1T1G vs BAS16W1T1G |