Part Details for NSVBAS16WT3G by onsemi
Overview of NSVBAS16WT3G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSVBAS16WT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X4336
|
Newark | Ss Sc70 Swch Dio 75V Tr/Reel |Onsemi NSVBAS16WT3G Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Rochester Electronics | NSVBAS16WT3G - NSVBAS16 - 100 V Switching Diode RoHS: Compliant Status: Active Min Qty: 1 | 230000 |
|
$0.0477 / $0.0561 | Buy Now |
DISTI #
NSVBAS16WT3G
|
Avnet Americas | Diode Switching 100V 0.2A 3-Pin SC-70 T/R - Tape and Reel (Alt: NSVBAS16WT3G) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
DISTI #
NSVBAS16WT3G
|
Avnet Americas | Diode Switching 100V 0.2A 3-Pin SC-70 T/R - Tape and Reel (Alt: NSVBAS16WT3G) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
DISTI #
3606749
|
Farnell | 100 V SWITCHING DIODE RoHS: Compliant Min Qty: 10000 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
$0.0624 | Buy Now |
Part Details for NSVBAS16WT3G
NSVBAS16WT3G CAD Models
NSVBAS16WT3G Part Data Attributes
|
NSVBAS16WT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSVBAS16WT3G
onsemi
100V, 200mA Switching Diode in SC-70 100V, 200mA Switching Diode SC-70, AECQ 10ku/reel, 10000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SC-70, 3 PIN | |
Manufacturer Package Code | 419-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |