Part Details for NSVBAS19LT1G by onsemi
Overview of NSVBAS19LT1G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for NSVBAS19LT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9469
|
Newark | Small Signal Sw Diode, 120V, 2A, Sot-23 Rohs Compliant: Yes |Onsemi NSVBAS19LT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6129 |
|
$0.0630 / $0.2560 | Buy Now |
DISTI #
47X2287
|
Newark | Switching Diode, High Voltage 120 V/ Reel Rohs Compliant: Yes |Onsemi NSVBAS19LT1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0330 / $0.0460 | Buy Now |
DISTI #
NSVBAS19LT1GOSCT-ND
|
DigiKey | DIODE GP 120V 200MA SOT23-3 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
70308 In Stock |
|
$0.0328 / $0.3300 | Buy Now |
DISTI #
NSVBAS19LT1G
|
Avnet Americas | Diode Switching 120V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: NSVBAS19LT1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0310 / $0.0370 | Buy Now |
DISTI #
863-NSVBAS19LT1G
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Switching Diode, High Voltage 120 V RoHS: Compliant | 29997 |
|
$0.0360 / $0.3200 | Buy Now |
|
Future Electronics | BAS19L Series Single 120 V Surface Mount Switching Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 42000Reel |
|
$0.0337 / $0.0380 | Buy Now |
|
Rochester Electronics | BAS19L - Rectifier Diode, 0.2A, 120V, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 194666 |
|
$0.0310 / $0.0365 | Buy Now |
DISTI #
NSVBAS19LT1G
|
Avnet Americas | Diode Switching 120V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: NSVBAS19LT1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0310 / $0.0370 | Buy Now |
DISTI #
NSVBAS19LT1G
|
Avnet Americas | Diode Switching 120V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: NSVBAS19LT1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0310 / $0.0370 | Buy Now |
DISTI #
NSVBAS19LT1G
|
Avnet Silica | (Alt: NSVBAS19LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
Part Details for NSVBAS19LT1G
NSVBAS19LT1G CAD Models
NSVBAS19LT1G Part Data Attributes
|
NSVBAS19LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSVBAS19LT1G
onsemi
Switching Diode, High Voltage 120 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.625 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.225 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 120 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |