Part Details for NSVBASH19LT1G by onsemi
Overview of NSVBASH19LT1G by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NSVBASH19LT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH8431
|
Newark | Ss Sot23 Swch Dio 250V Tr-175Degc/ Reel |Onsemi NSVBASH19LT1G RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0390 / $0.0480 | Buy Now |
DISTI #
488-NSVBASH19LT1GCT-ND
|
DigiKey | DIODE GP 120V 200MA SOT23-3 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6000 In Stock |
|
$0.0384 / $0.3100 | Buy Now |
DISTI #
NSVBASH19LT1G
|
Avnet Americas | Switching Diode 120V 200mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: NSVBASH19LT1G) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 66000 Factory Stock |
|
$0.0372 / $0.0444 | Buy Now |
DISTI #
863-NSVBASH19LT1G
|
Mouser Electronics | Small Signal Switching Diodes SS SWCH DIO 250V RoHS: Compliant | 6000 |
|
$0.0380 / $0.3100 | Buy Now |
|
Onlinecomponents.com | 120V -55¡Í~+175¡Í@(Tj) 400mW Single 1.25V@200mA 50ns 100nA@100V 200mA SOT-23 Switching Diode ROHS | 0 |
|
$0.0363 / $0.0435 | Buy Now |
|
Flip Electronics | Stock | 66000 |
|
RFQ |
Part Details for NSVBASH19LT1G
NSVBASH19LT1G CAD Models
NSVBASH19LT1G Part Data Attributes
|
NSVBASH19LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSVBASH19LT1G
onsemi
High Voltage Switching Diode Series, +175°C, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOT-23, 3 PIN | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | HIGH VOLTAGE | |
Breakdown Voltage-Min | 120 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.3 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 120 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |