-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Bipolar Transistor SS SC70 GP XSTR NPN 30V, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y6939
|
Newark | Npn Bipolar Transistor/ Reel |Onsemi NSVBC848BWT1G Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0270 / $0.0380 | Buy Now |
DISTI #
488-NSVBC848BWT1GCT-ND
|
DigiKey | TRANS NPN 30V 0.1A SC70-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8990 In Stock |
|
$0.0228 / $0.2300 | Buy Now |
DISTI #
NSVBC848BWT1G
|
Avnet Americas | General Purpose Transistor NPN 30 V 100 mA 3-Pin SOT-70 T/R - Tape and Reel (Alt: NSVBC848BWT1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0216 / $0.0257 | Buy Now |
DISTI #
863-NSVBC848BWT1G
|
Mouser Electronics | Bipolar Transistors - BJT SS SC70 GP XSTR NPN 30V RoHS: Compliant | 8162 |
|
$0.0220 / $0.2300 | Buy Now |
|
Rochester Electronics | BC848BW - NPN Bipolar Transistor SS SC70 GP XSTR NPN 30V RoHS: Compliant Status: Active Min Qty: 1 | 114000 |
|
$0.0224 / $0.0263 | Buy Now |
DISTI #
NSVBC848BWT1G
|
Avnet Americas | General Purpose Transistor NPN 30 V 100 mA 3-Pin SOT-70 T/R - Tape and Reel (Alt: NSVBC848BWT1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0216 / $0.0257 | Buy Now |
DISTI #
NSVBC848BWT1G
|
Avnet Silica | General Purpose Transistor NPN 30 V 100 mA 3-Pin SOT-70 T/R (Alt: NSVBC848BWT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NSVBC848BWT1G
|
EBV Elektronik | General Purpose Transistor NPN 30 V 100 mA 3-Pin SOT-70 T/R (Alt: NSVBC848BWT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NSVBC848BWT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSVBC848BWT1G
onsemi
NPN Bipolar Transistor SS SC70 GP XSTR NPN 30V, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SC-70, SOT-323, 3 PIN | |
Manufacturer Package Code | 419-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 50 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 4.5 pF | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.6 V |
This table gives cross-reference parts and alternative options found for NSVBC848BWT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSVBC848BWT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC548B | Small Signal Bipolar Transistor, | Surge Components Inc | NSVBC848BWT1G vs BC548B |
BC848B | SMALL SIGNAL TRANSISTOR | Kodenshi Sensing | NSVBC848BWT1G vs BC848B |
AC848BQ-7 | Small Signal Bipolar Transistor, | Diodes Incorporated | NSVBC848BWT1G vs AC848BQ-7 |
BC548G-B-T92-K | Small Signal Bipolar Transistor, | Unisonic Technologies Co Ltd | NSVBC848BWT1G vs BC548G-B-T92-K |
NSVBC849BLT1G | NPN Bipolar Transistor, 3000-REEL, Automotive Qualified | onsemi | NSVBC848BWT1G vs NSVBC849BLT1G |
BC849B | Small Signal Bipolar Transistor | Formosa Microsemi Co Ltd | NSVBC848BWT1G vs BC849B |
BC548L-B-T92-B | Small Signal Bipolar Transistor, | Unisonic Technologies Co Ltd | NSVBC848BWT1G vs BC548L-B-T92-B |
BC848B | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, | Galaxy Microelectronics | NSVBC848BWT1G vs BC848B |
BC849B-AQ | Small Signal Bipolar Transistor, | Diotec Semiconductor AG | NSVBC848BWT1G vs BC849B-AQ |
BC848BF2 | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, | Yangzhou Yangjie Electronics Co Ltd | NSVBC848BWT1G vs BC848BF2 |