Part Details for NSVBC857BTT1G by onsemi
Overview of NSVBC857BTT1G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NSVBC857BTT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y1520
|
Newark | Pnp Bipolar Transistor/ Reel |Onsemi NSVBC857BTT1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0430 / $0.0610 | Buy Now |
DISTI #
488-NSVBC857BTT1GCT-ND
|
DigiKey | TRANS PNP 45V 0.1A SC75 SOT416 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5964 In Stock |
|
$0.0427 / $0.3600 | Buy Now |
DISTI #
NSVBC857BTT1G
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A 3-Pin SOT-416 T/R - Tape and Reel (Alt: NSVBC857BTT1G) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0409 / $0.0488 | Buy Now |
DISTI #
863-NSVBC857BTT1G
|
Mouser Electronics | Bipolar Transistors - BJT SS SC75 GP XSTR PNP RoHS: Compliant | 2630 |
|
$0.0480 / $0.3600 | Buy Now |
DISTI #
E02:0323_08499666
|
Arrow Electronics | Trans GP BJT PNP 45V 0.1A 300mW Automotive AEC-Q101 3-Pin SOT-416 T/R Min Qty: 9000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2336 | Europe - 9000 |
|
$0.0400 / $0.0469 | Buy Now |
DISTI #
70372520
|
Verical | Trans GP BJT PNP 45V 0.1A 300mW Automotive AEC-Q101 3-Pin SOT-416 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2336 | Americas - 9000 |
|
$0.0399 / $0.0467 | Buy Now |
DISTI #
NSVBC857BTT1G
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A 3-Pin SOT-416 T/R - Tape and Reel (Alt: NSVBC857BTT1G) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0409 / $0.0488 | Buy Now |
DISTI #
NSVBC857BTT1G
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A 3-Pin SOT-416 T/R - Tape and Reel (Alt: NSVBC857BTT1G) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0409 / $0.0488 | Buy Now |
DISTI #
NSVBC857BTT1G
|
Avnet Silica | Trans GP BJT PNP 45V 0.1A 3-Pin SOT-416 T/R (Alt: NSVBC857BTT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 6 Days | Silica - 12000 |
|
Buy Now | |
DISTI #
NSVBC857BTT1G
|
EBV Elektronik | Trans GP BJT PNP 45V 0.1A 3-Pin SOT-416 T/R (Alt: NSVBC857BTT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 0 Days | EBV - 6000 |
|
Buy Now |
Part Details for NSVBC857BTT1G
NSVBC857BTT1G CAD Models
NSVBC857BTT1G Part Data Attributes
|
NSVBC857BTT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSVBC857BTT1G
onsemi
PNP Bipolar Transistor, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 463-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 4.5 pF | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 220 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.3 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.65 V |
Alternate Parts for NSVBC857BTT1G
This table gives cross-reference parts and alternative options found for NSVBC857BTT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSVBC857BTT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC857BT-TP-HF | Small Signal Bipolar Transistor, | Micro Commercial Components | NSVBC857BTT1G vs BC857BT-TP-HF |
BC857B | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, | Yangzhou Yangjie Electronics Co Ltd | NSVBC857BTT1G vs BC857B |
BC857B | 100mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, | Galaxy Microelectronics | NSVBC857BTT1G vs BC857B |
BC857BTQ-7 | Small Signal Bipolar Transistor, | Diodes Incorporated | NSVBC857BTT1G vs BC857BTQ-7 |
BC857B | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | NSVBC857BTT1G vs BC857B |
BC857BW-QX | BC856W-Q; BC857W-Q; BC858W-Q - 65 V, 100 mA PNP general-purpose transistors@en-us SC-70 3-Pin | Nexperia | NSVBC857BTT1G vs BC857BW-QX |
BC857BT | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | NSVBC857BTT1G vs BC857BT |
BC857B,315 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB | NXP Semiconductors | NSVBC857BTT1G vs BC857B,315 |
BC857BF2 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, | Yangzhou Yangjie Electronics Co Ltd | NSVBC857BTT1G vs BC857BF2 |
BC857BW-TP-HF | Small Signal Bipolar Transistor, | Micro Commercial Components | NSVBC857BTT1G vs BC857BW-TP-HF |