-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Transistor for Low Noise Amplifier, 8000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC7284
|
Newark | Rf Trans, Npn, 10V, 0.07A, 0.25W, Sot623, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:10V, Transition Frequency Ft:5.5Ghz, Power Dissipation Pd:250Mw, Dc Collector Current:70Ma, Dc Current Gain Hfe:100Hfe, Rf Rohs Compliant: Yes |Onsemi NSVF5501SKT3G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7387 |
|
$0.2150 / $0.5060 | Buy Now |
DISTI #
NSVF5501SKT3GOSCT-ND
|
DigiKey | RF-TR 10V 70MA FT=5.5GHZ Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7178 In Stock |
|
$0.1377 / $0.7600 | Buy Now |
DISTI #
NSVF5501SKT3G
|
Avnet Americas | Transistor RF BJT NPN 10V 70mA 3-Pin SOT-623 T/R - Tape and Reel (Alt: NSVF5501SKT3G) RoHS: Compliant Min Qty: 2381 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 15788 Partner Stock |
|
$0.1554 | Buy Now |
DISTI #
NSVF5501SKT3G
|
Avnet Americas | Transistor RF BJT NPN 10V 70mA 3-Pin SOT-623 T/R - Tape and Reel (Alt: NSVF5501SKT3G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 10 Weeks, 0 Days Container: Reel | 96000 Factory Stock |
|
$0.1302 / $0.1554 | Buy Now |
DISTI #
863-NSVF5501SKT3G
|
Mouser Electronics | RF Bipolar Transistors RF-TR 10V 70MA FT=5 .5GHZ RoHS: Compliant | 4777 |
|
$0.1310 / $0.4600 | Buy Now |
|
Onlinecomponents.com | Trans RF BJT NPN 10V 0.07A 250mW Automotive 3-Pin SSFP T/R | 0 |
|
$0.1258 / $0.1346 | Buy Now |
|
Rochester Electronics | NSVF5501SK - RF Transistor for Low Noise Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 15788 |
|
$0.1301 / $0.1531 | Buy Now |
|
Flip Electronics | Stock, ship today | 208000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NSVF5501SKT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSVF5501SKT3G
onsemi
RF Transistor for Low Noise Amplifier, 8000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOT-623, 3 PIN | |
Manufacturer Package Code | 631AC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.07 A | |
Collector-Base Capacitance-Max | 1.2 pF | |
Collector-Emitter Voltage-Max | 10 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.25 W | |
Power Dissipation-Max (Abs) | 0.25 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 5500 MHz |