Part Details for NSVJ2394SA3T1G by onsemi
Overview of NSVJ2394SA3T1G by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for NSVJ2394SA3T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9478
|
Newark | Jfet, 15V, 0.032A, 150Deg C Rohs Compliant: Yes |Onsemi NSVJ2394SA3T1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1477 |
|
$0.2660 / $0.4750 | Buy Now |
DISTI #
488-NSVJ2394SA3T1GCT-ND
|
DigiKey | JFET N-CH 15V 50MA SC59-3/CP3 Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23108 In Stock |
|
$0.1875 / $0.5700 | Buy Now |
DISTI #
NSVJ2394SA3T1G
|
Avnet Americas | NCH J-FET - Tape and Reel (Alt: NSVJ2394SA3T1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$0.2010 / $0.2250 | Buy Now |
DISTI #
863-NSVJ2394SA3T1G
|
Mouser Electronics | JFET N-Channel JFET, 15 V, 10 to 32 mA, 38 mS RoHS: Compliant | 4692 |
|
$0.1870 / $0.4000 | Buy Now |
DISTI #
V72:2272_16156810
|
Arrow Electronics | Trans JFET N-CH 15V 50mA Automotive AEC-Q101 3-Pin SC-59 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks Date Code: 2345 Container: Cut Strips | Americas - 5750 |
|
$0.1924 / $0.3287 | Buy Now |
|
Future Electronics | Single N-Channel 15 V Surface Mount JFET - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.1930 / $0.2600 | Buy Now |
DISTI #
NSVJ2394SA3T1G
|
Avnet Americas | NCH J-FET - Tape and Reel (Alt: NSVJ2394SA3T1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$0.2010 / $0.2250 | Buy Now |
DISTI #
NSVJ2394SA3T1G
|
Avnet Asia | NCH J-FET (Alt: NSVJ2394SA3T1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 34 Weeks, 0 Days | 0 |
|
$0.1765 / $0.1974 | Buy Now |
DISTI #
NSVJ2394SA3T1G
|
Avnet Silica | NCH J-FET (Alt: NSVJ2394SA3T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 35 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NSVJ2394SA3T1G
|
EBV Elektronik | NCH J-FET (Alt: NSVJ2394SA3T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 36 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NSVJ2394SA3T1G
NSVJ2394SA3T1G CAD Models
NSVJ2394SA3T1G Part Data Attributes:
|
NSVJ2394SA3T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSVJ2394SA3T1G
onsemi
N-Channel JFET, 15 V, 10 to 32 mA, 38 mS, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SC-59, 3 PIN | |
Manufacturer Package Code | 318BJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW NOISE | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 0.05 A | |
FET Technology | JUNCTION | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 0.2 W | |
Power Dissipation-Max (Abs) | 0.2 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |