Part Details for NSVM1MA141WAT1G by onsemi
Overview of NSVM1MA141WAT1G by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for NSVM1MA141WAT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y6949
|
Newark | 40 V Common Anode Switching Diode/ Reel |Onsemi NSVM1MA141WAT1G Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 / $0.0370 | Buy Now |
DISTI #
488-NSVM1MA141WAT1GTR-ND
|
DigiKey | DIODE ARRAY GP 40V 100MA SC70-3 Min Qty: 9000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0223 / $0.0292 | Buy Now |
DISTI #
NSVM1MA141WAT1G
|
Avnet Americas | Common Anode Silicon Single Switching Diode 40 V 100 mA 3-Pin SC-70 Surface Mount T/R - Tape and Reel (Alt: NSVM1MA141WAT1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0211 / $0.0252 | Buy Now |
DISTI #
863-NSVM1MA141WAT1G
|
Mouser Electronics | Diodes - General Purpose, Power, Switching SS SC70 SWCH DIO 40V TR RoHS: Compliant | 0 |
|
$0.0220 / $0.2200 | Order Now |
DISTI #
NSVM1MA141WAT1G
|
Avnet Americas | Common Anode Silicon Single Switching Diode 40 V 100 mA 3-Pin SC-70 Surface Mount T/R - Tape and Reel (Alt: NSVM1MA141WAT1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0211 / $0.0252 | Buy Now |
Part Details for NSVM1MA141WAT1G
NSVM1MA141WAT1G CAD Models
NSVM1MA141WAT1G Part Data Attributes:
|
NSVM1MA141WAT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSVM1MA141WAT1G
onsemi
40 V Common Anode Switching Diode, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SC-70, SOT-323, 3 PIN | |
Manufacturer Package Code | 419-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 50 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 40 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.15 W | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.01 µs | |
Reverse Test Voltage | 35 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |