Part Details for NSVMMBTH81LT3G by onsemi
Overview of NSVMMBTH81LT3G by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for NSVMMBTH81LT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AJ0212
|
Newark | Sot-23 Pnp Transistor 20V/ Reel |Onsemi NSVMMBTH81LT3G Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0850 / $0.0860 | Buy Now |
DISTI #
488-NSVMMBTH81LT3GCT-ND
|
DigiKey | SOT-23 PNP TRANSISTOR 20V Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9122 In Stock |
|
$0.0813 / $0.3800 | Buy Now |
DISTI #
NSVMMBTH81LT3G
|
Avnet Americas | Transistor RF BJT PNP 20V 50mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: NSVMMBTH81LT3G) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 20000 |
|
$0.0770 | Buy Now |
DISTI #
863-NSVMMBTH81LT3G
|
Mouser Electronics | Bipolar Transistors - BJT 50 mA, 20 V PNP RF Bipolar Junction Transistor AEC-Q101 Qualified RoHS: Compliant | 10000 |
|
$0.0820 / $0.3800 | Buy Now |
|
Future Electronics | MMBTH81 Series 20 V 50 mA Surface Mount PNP RF Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0818 / $0.0854 | Buy Now |
|
Future Electronics | MMBTH81 Series 20 V 50 mA Surface Mount PNP RF Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0818 / $0.0854 | Buy Now |
DISTI #
NSVMMBTH81LT3G
|
Avnet Americas | Transistor RF BJT PNP 20V 50mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: NSVMMBTH81LT3G) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 20000 |
|
$0.0770 | Buy Now |
Part Details for NSVMMBTH81LT3G
NSVMMBTH81LT3G CAD Models
NSVMMBTH81LT3G Part Data Attributes:
|
NSVMMBTH81LT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSVMMBTH81LT3G
onsemi
50 mA, 20 V PNP RF Bipolar Junction Transistor AEC-Q101 Qualified, 10000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOT-23, 3 PIN | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Factory Lead Time | 77 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Base Capacitance-Max | 0.85 pF | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 0.225 W | |
Power Dissipation-Max (Abs) | 0.225 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 600 MHz | |
VCEsat-Max | 0.5 V |