-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.0 A, 20 V, Low VF Schottky Diode, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9488
|
Newark | Schottky Rectifier, 20V, 1A, Sod-323 Rohs Compliant: Yes |Onsemi NSVR1020MW2T1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 27175 |
|
$0.1170 / $0.4290 | Buy Now |
DISTI #
45Y1544
|
Newark | 20 V, 1.0 A Low VF Schottky Diode/ Reel |Onsemi NSVR1020MW2T1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0640 / $0.0910 | Buy Now |
DISTI #
NSVR1020MW2T1GOSCT-ND
|
DigiKey | DIODE SCHOTTKY 20V 1A SOD323 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
67278 In Stock |
|
$0.0625 / $0.4000 | Buy Now |
DISTI #
NSVR1020MW2T1G
|
Avnet Americas | Diode Schottky Barrier Diode 30V 1A 2-Pin SOD-323 T/R - Tape and Reel (Alt: NSVR1020MW2T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 12000 |
|
$0.0614 / $0.0733 | Buy Now |
DISTI #
863-NSVR1020MW2T1G
|
Mouser Electronics | Schottky Diodes & Rectifiers SMALL SIG SCHOTTKY S RoHS: Compliant | 15268 |
|
$0.0710 / $0.4000 | Buy Now |
|
Future Electronics | NSVR Series 20 V 1 A Surface Mount Schottky Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0570 / $0.0637 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 1A, 30V V(RRM), SILICON | 2759 |
|
$0.0597 / $0.1836 | Buy Now |
|
Rochester Electronics | NSR1020MW2 - 1.0 A, 20 V, Low VF Schottky Diode RoHS: Compliant Status: Active Min Qty: 1 | 1500 |
|
$0.0614 / $0.0722 | Buy Now |
DISTI #
NSVR1020MW2T1G
|
Avnet Americas | Diode Schottky Barrier Diode 30V 1A 2-Pin SOD-323 T/R - Tape and Reel (Alt: NSVR1020MW2T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 12000 |
|
$0.0614 / $0.0733 | Buy Now |
DISTI #
NSVR1020MW2T1G
|
Avnet Americas | Diode Schottky Barrier Diode 30V 1A 2-Pin SOD-323 T/R - Tape and Reel (Alt: NSVR1020MW2T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 12000 |
|
$0.0614 / $0.0733 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NSVR1020MW2T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSVR1020MW2T1G
onsemi
1.0 A, 20 V, Low VF Schottky Diode, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOD-323, 2 PIN | |
Manufacturer Package Code | 477-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.54 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 40 µA | |
Reverse Test Voltage | 15 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for NSVR1020MW2T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSVR1020MW2T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSR1020MW2T3G | 1.0 A, 20 V, Low VF Schottky Diode, SOD-323 2 LEAD, 10000-REEL | onsemi | NSVR1020MW2T1G vs NSR1020MW2T3G |