-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30 mA, 30 V, Schottky Diode, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC6470
|
Newark | Diode, Schottky, Aec-Q101, 30V, Sod-323, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:30V, Forward Current If(Av):30Ma, Forward Voltage Vf Max:370Mv, Forward Surge Current Ifsm Max:500Ma, Operating Temperature Rohs Compliant: Yes |Onsemi NSVRB751V40T1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14911 |
|
$0.0630 / $0.3040 | Buy Now |
DISTI #
86X0915
|
Newark | 30 V Schottky Diode/Reel |Onsemi NSVRB751V40T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0290 / $0.0440 | Buy Now |
DISTI #
NSVRB751V40T1GOSCT-ND
|
DigiKey | DIODE SCHOTTKY 30V 30MA SOD323 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
30103 In Stock |
|
$0.0289 / $0.2900 | Buy Now |
DISTI #
NSVRB751V40T1G
|
Avnet Americas | Diode Schottky 40V 0.03A 2-Pin SOD-323 T/R - Tape and Reel (Alt: NSVRB751V40T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0273 / $0.0326 | Buy Now |
DISTI #
863-NSVRB751V40T1G
|
Mouser Electronics | Schottky Diodes & Rectifiers SS SOD323 SPECIAL SHKY RoHS: Compliant | 59910 |
|
$0.0320 / $0.2900 | Buy Now |
|
Future Electronics | NSVRB751V40T1G Series 40 V 30 mA SMT Schottky Barrier Diode - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 324000Reel |
|
$0.0277 / $0.0312 | Buy Now |
|
Future Electronics | NSVRB751V40T1G Series 40 V 30 mA SMT Schottky Barrier Diode - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 36000Reel |
|
$0.0277 / $0.0315 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 0.03A, 40V V(RRM), SILICON | 3000 |
|
$0.0367 / $0.0816 | Buy Now |
DISTI #
NSVRB751V40T1G
|
Avnet Americas | Diode Schottky 40V 0.03A 2-Pin SOD-323 T/R - Tape and Reel (Alt: NSVRB751V40T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0273 / $0.0326 | Buy Now |
DISTI #
NSVRB751V40T1G
|
Avnet Americas | Diode Schottky 40V 0.03A 2-Pin SOD-323 T/R - Tape and Reel (Alt: NSVRB751V40T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0273 / $0.0326 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NSVRB751V40T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSVRB751V40T1G
onsemi
30 mA, 30 V, Schottky Diode, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, 477-02, 2 PIN | |
Manufacturer Package Code | 477-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.37 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.03 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for NSVRB751V40T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSVRB751V40T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N128 | Rectifier Diode, 1 Element, 0.03A, 40V V(RRM), | Microsemi Corporation | NSVRB751V40T1G vs 1N128 |