-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DUAL MATCHED NPN XSTR 65V, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y1888
|
Newark | Trans,dual Npn, 65V, Sot-363-6, Transistor Polarity:Dual Npn, Collector Emitter Voltage V(Br)Ceo:65V, Power Dissipation Pd:380Mw, Dc Collector Current:100Ma, Dc Current Gain Hfe:300Hfe, Transistor Case Style:Sot-363, No. Of Rohs Compliant: Yes |Onsemi NSVT65011MW6T1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1650 / $0.4840 | Buy Now |
DISTI #
68Y0595
|
Newark | Dual Matched Npn Xstr 65V/Reel |Onsemi NSVT65011MW6T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0730 / $0.1110 | Buy Now |
DISTI #
NSVT65011MW6T1GOSCT-ND
|
DigiKey | TRANS 2NPN 65V 0.1A SC88-6 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
29978 In Stock |
|
$0.0737 / $0.4600 | Buy Now |
DISTI #
NSVT65011MW6T1G
|
Avnet Americas | Trans GP BJT NPN 65V 0.1A 6-Pin SOT-363 T/R - Tape and Reel (Alt: NSVT65011MW6T1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0696 / $0.0830 | Buy Now |
DISTI #
863-NSVT65011MW6T1G
|
Mouser Electronics | Bipolar Transistors - BJT Dual Matched NPN Tra RoHS: Compliant | 31905 |
|
$0.0810 / $0.4500 | Buy Now |
|
Bristol Electronics | 5950 |
|
RFQ | ||
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR | 5965 |
|
$0.0712 / $0.1644 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR | 4760 |
|
$0.1096 / $0.5480 | Buy Now |
DISTI #
NSVT65011MW6T1G
|
Avnet Americas | Trans GP BJT NPN 65V 0.1A 6-Pin SOT-363 T/R - Tape and Reel (Alt: NSVT65011MW6T1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0696 / $0.0830 | Buy Now |
DISTI #
NSVT65011MW6T1G
|
Avnet Americas | Trans GP BJT NPN 65V 0.1A 6-Pin SOT-363 T/R - Tape and Reel (Alt: NSVT65011MW6T1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0696 / $0.0830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NSVT65011MW6T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSVT65011MW6T1G
onsemi
DUAL MATCHED NPN XSTR 65V, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 4.5 pF | |
Collector-Emitter Voltage-Max | 65 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.38 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.6 V |
This table gives cross-reference parts and alternative options found for NSVT65011MW6T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSVT65011MW6T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC846S-TP-HF | Small Signal Bipolar Transistor, | Micro Commercial Components | NSVT65011MW6T1G vs BC846S-TP-HF |
BC846S-C | Small Signal Bipolar Transistor, 0.1A I(C), NPN | Secos Corporation | NSVT65011MW6T1G vs BC846S-C |
BC846S | Small Signal Bipolar Transistor, | Diotec Semiconductor AG | NSVT65011MW6T1G vs BC846S |
SBC846BDW1T1G | Dual NPN Bipolar Transistor, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL, Automotive Qualified | onsemi | NSVT65011MW6T1G vs SBC846BDW1T1G |
BC846ASG-AL6-R | Small Signal Bipolar Transistor | Unisonic Technologies Co Ltd | NSVT65011MW6T1G vs BC846ASG-AL6-R |
BC846BS-Q | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 2-Element, NPN, Silicon | Nexperia | NSVT65011MW6T1G vs BC846BS-Q |
BC846S-Q | Small Signal Bipolar Transistor, | Diotec Semiconductor AG | NSVT65011MW6T1G vs BC846S-Q |
BC846BS-QX | BC846BS-Q - 65 V, 100 mA NPN/NPN general-purpose transistor@en-us TSSOP 6-Pin | Nexperia | NSVT65011MW6T1G vs BC846BS-QX |
BC846S | Small Signal Bipolar Transistor, 0.1A I(C), NPN | Secos Corporation | NSVT65011MW6T1G vs BC846S |
BC846ASQ-7-F | Small Signal Bipolar Transistor, | Diodes Incorporated | NSVT65011MW6T1G vs BC846ASQ-7-F |