Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
4 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Enclosure, Multipurpose, Steel, Gray, Enclosure Type:Multipurpose, Enclosure Material:Steel, External Height - Metric:300Mm, External Width - Metric:250Mm, External Depth - Metric:150Mm, Ip Rating:Ip66, Body Color:Gray, Nema Rating:-Rohs Compliant: Yes |Schneider Electric NSYCRN325150P
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
-
1
$75.4200
-
5
$70.3000
-
10
$64.4400
-
25
$60.4100
-
50
$53.0900
-
100
$50.8900
-
250
$49.7900
|
$49.7900 / $75.4200
|
Buy Now
|
|
DISTI #
4008-NSYCRN325150P-ND
|
DigiKey
|
ENCLOSURE STEEL 9.84"L X 7.87"W
Min Qty:
1
Lead time:
5 Weeks
Container:
Bulk
|
Temporarily Out of Stock
|
|
$73.2200
|
Buy Now
|
|
|
RS
|
Spacial CRN plain door with mount.plate. H300xW250xD150 IP66 IK10 RAL7035.. | Schneider Electric NSYCRN325150P
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Lead time:
1 Weeks, 0 Days
Container:
Bulk
|
0
|
|
$73.9500
|
RFQ
|
|
|
TME
|
Enclosure: wall mounting, X: 250mm, Y: 300mm, Z: 150mm, Spacial CRN
Min Qty:
1
|
6
|
-
1
$109.2200
-
3
$97.0900
-
5
$87.9800
|
$87.9800 / $109.2200
|
Buy Now
|
Want to compare parts?
-
Schneider Electric
VS
-