Part Details for NSYCRN33150 by Schneider Electric
Overview of NSYCRN33150 by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSYCRN33150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R2148
|
Newark | Enclosure, Wall Mount, Steel, Grey, Enclosure Type:Electrical/Industrial, Enclosure Material:Steel, External Height - Metric:300Mm, External Width - Metric:300Mm, External Depth - Metric:150Mm, Ip Rating:Ip66, Body Color:Gray Rohs Compliant: Yes |Schneider Electric NSYCRN33150 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$155.0100 | Buy Now |
DISTI #
4008-NSYCRN33150-ND
|
DigiKey | ENCLOSURE STL 11.81"L X 11.81"W Min Qty: 1 Lead time: 8 Weeks Container: Box |
3 In Stock |
|
$64.8000 / $74.6500 | Buy Now |
DISTI #
996-NSYCRN33150
|
Mouser Electronics | Enclosures for Industrial Automation CRN WM enclosure 300x300x150 one plain door no mounting plate RoHS: Compliant | 0 |
|
$64.8000 / $74.6500 | Order Now |
DISTI #
70747117
|
RS | Electrical enclosure, Spacial CRN, wal mount, steel, H300xW300xD150, IP66, IK10 | Schneider Electric NSYCRN33150 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 2 |
|
$64.7300 / $76.1500 | Buy Now |
DISTI #
NSYCRN33150
|
TME | Enclosure: wall mounting, X: 300mm, Y: 300mm, Z: 150mm, Spacial CRN Min Qty: 1 | 6 |
|
$94.4100 / $117.2000 | Buy Now |
Part Details for NSYCRN33150
NSYCRN33150 CAD Models
NSYCRN33150 Part Data Attributes:
|
NSYCRN33150
Schneider Electric
Buy Now
|
Compare Parts:
NSYCRN33150
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |