Part Details for NSYCRN46300 by Schneider Electric
Overview of NSYCRN46300 by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSYCRN46300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T4563
|
Newark | Enclosure, Multipurpose, Steel, Gray, Enclosure Type:Multipurpose, Enclosure Material:Steel, External Height - Metric:400Mm, External Width - Metric:600Mm, External Depth - Metric:300Mm, Ip Rating:Ip66, Body Color:Gray, Nema Rating:-Rohs Compliant: Yes |Schneider Electric NSYCRN46300 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$103.7400 / $149.9300 | Buy Now |
DISTI #
4008-NSYCRN46300-ND
|
DigiKey | ENCLOSURE STL 15.75"L X 23.62"W Min Qty: 1 Lead time: 8 Weeks Container: Box |
5 In Stock |
|
$106.7278 / $120.3700 | Buy Now |
DISTI #
996-NSYCRN46300
|
Mouser Electronics | Enclosures for Industrial Automation CRN WM enclosure 400x600x300 one plain door no mounting plate RoHS: Compliant | 0 |
|
$106.7200 / $120.3600 | Order Now |
DISTI #
74661616
|
RS | Electrical enclosure, Spacial CRN, wallmount, steel, H400xW600xD300, IP66, IK10 | Schneider Electric NSYCRN46300 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$116.6200 / $122.7600 | Buy Now |
DISTI #
NSYCRN46300
|
TME | Enclosure: wall mounting, X: 400mm, Y: 600mm, Z: 300mm, Spacial CRN Min Qty: 1 | 0 |
|
$173.5600 / $183.9100 | RFQ |