There are no models available for this part yet.
Overview of NSYCRN64250P by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NSYCRN64250P by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51T1755
|
Newark | Enclosure, Multipurpose, Steel, Gray, Enclosure Type:Multipurpose, Enclosure Material:Steel, External Height - Metric:600Mm, External Width - Metric:400Mm, External Depth - Metric:250Mm, Ip Rating:Ip66, Body Color:Gray, Nema Rating:-Rohs Compliant: Yes |Schneider Electric NSYCRN64250P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$125.0000 / $180.6600 | Buy Now | |
DISTI #
4008-NSYCRN64250P-ND
|
DigiKey | ENCLOSURE STL 23.62"L X 15.75"W Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$182.4800 | Buy Now | |
DISTI #
74661631
|
RS | Spacial CRN plain door with mount.plate. H600xW400xD250 IP66 IK10 RAL7035.. | Schneider Electric NSYCRN64250P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$184.3000 | RFQ | |
DISTI #
NSYCRN64250P
|
TME | Enclosure: wall mounting, X: 400mm, Y: 600mm, Z: 250mm, Spacial CRN Min Qty: 1 | 3 |
|
$186.7600 / $231.8300 | Buy Now |