Part Details for NSYCRS100W240V by Schneider Electric
Overview of NSYCRS100W240V by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSYCRS100W240V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH6646
|
Newark | Heater, 100W, 70 Deg C, 240Vac, Voltage Rating Vac:240V, Output Power:100W, External Height - Metric:280Mm, External Width - Metric:450Mm, External Depth - Metric:1.6Mm, External Height - Imperial:11.03", External Width - Rohs Compliant: Yes |Schneider Electric NSYCRS100W240V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$296.6900 / $384.1000 | Buy Now |
DISTI #
83AK1555
|
Newark | Heater, 100W, 240Vac, Voltage Rating Vac:240V, Output Power:100W, External Height - Metric:280Mm, External Width - Metric:450Mm, External Depth - Metric:1.6Mm, External Height - Imperial:11.02", External Width - Imperial:17.72" Rohs Compliant: Yes |Schneider Electric NSYCRS100W240V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$537.1900 | Buy Now |
DISTI #
996-NSYCRS100W240V
|
Mouser Electronics | Enclosures for Industrial Automation CRS heater 100W 240V RoHS: Compliant | 0 |
|
$439.0800 / $450.0300 | Order Now |
DISTI #
74814927
|
RS | Climasys Ultra thin resistance heater low starting current 90W 240V 280x450mm | Schneider Electric NSYCRS100W240V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$533.3100 | RFQ |
DISTI #
02P0460
|
Bürklin Elektronik | Heating, 240 V, 90 W, (W x H) 440 x 260 mm, NSYCRS100W240V Min Qty: 1 | 6 |
|
$272.4291 | Buy Now |