Part Details for NSYCVF300M230PF by Schneider Electric
Overview of NSYCVF300M230PF by Schneider Electric
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSYCVF300M230PF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH6662
|
Newark | Filter With Fan, 300 M3/H, 36W, Ip54, Product Range:Climasys, Enclosure Material:Asa, Polycarbonate, Cooling Capacity:-, External Height - Metric:268Mm, External Width - Metric:248Mm, External Depth - Metric:116Mm, External Height - Rohs Compliant: Yes |Schneider Electric NSYCVF300M230PF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$160.4400 / $221.8500 | Buy Now |
DISTI #
52T4571
|
Newark | Fan With Filter Vf300 Rohs Compliant: Yes |Schneider Electric NSYCVF300M230PF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$137.9000 / $199.3200 | Buy Now |
DISTI #
4008-NSYCVF300M230PF-ND
|
DigiKey | FAN WITH FILTER VF300 Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$148.8600 | Buy Now |
DISTI #
996-NSYCVF300M230PF
|
Mouser Electronics | AC Fans FILTERFAN 300M3/H 230V IP54 RoHS: Compliant | 0 |
|
$144.4300 / $211.4900 | Order Now |
DISTI #
74634048
|
RS | ClimaSys forced vent. IP54, 300m3/h, 230V, with outlet grille and filter G2 | Schneider Electric NSYCVF300M230PF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$209.3800 | RFQ |
DISTI #
NSYCVF300M230PF
|
TME | Fan: AC, axial, 230VAC, 300m3/h, 56dBA, IP54, 268x248x116mm Min Qty: 1 | 2 |
|
$244.5400 | Buy Now |
DISTI #
2499415
|
element14 Asia-Pacific | FILTER WITH FAN, 300 M3/H, 36W, IP54 RoHS: Compliant Min Qty: 1 Container: Each | 17 |
|
$143.7147 | Buy Now |
DISTI #
2499415
|
Farnell | FILTER WITH FAN, 300 M3/H, 36W, IP54 RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 16 |
|
$142.1432 | Buy Now |