Part Details for NSYCVF38M115PF by Schneider Electric
Overview of NSYCVF38M115PF by Schneider Electric
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSYCVF38M115PF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T4573
|
Newark | Filter Fan W/Grille, 115V, Ip54, Product Range:Climasys Cv Series, Enclosure Material:Asa, Polycarbonate, Cooling Capacity:-, External Height - Metric:137Mm, External Width - Metric:117Mm, External Depth - Metric:49Mm Rohs Compliant: Yes |Schneider Electric NSYCVF38M115PF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.1500 / $112.9400 | Buy Now |
DISTI #
4008-NSYCVF38M115PF-ND
|
DigiKey | FILTERFAN 38M3/H 115V IP54 Min Qty: 1 Lead time: 10 Weeks Container: Box |
5 In Stock |
|
$74.9625 / $86.3600 | Buy Now |
DISTI #
996-NSYCVF38M115PF
|
Mouser Electronics | AC Fans Filterfan 38m3/h 115V IP54 RoHS: Compliant | 0 |
|
$75.5400 / $89.3000 | Order Now |
DISTI #
74634047
|
RS | ClimaSys forced ventilator, IP54, 300m3/h, 115V, outlet grille and filter G2 | Schneider Electric NSYCVF38M115PF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$87.0600 | RFQ |
DISTI #
NSYCVF38M115PF
|
TME | Fan: AC, axial, 115VAC, 38m3/h, 41dBA, IP54, 137x117x49mm, RAL 7035 Min Qty: 1 | 6 |
|
$95.3500 | Buy Now |
DISTI #
2499417
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$114.8682 | Buy Now |
DISTI #
2499417
|
Farnell | FILTER WITH FAN, 38 M3/H, 3.3W, IP54 RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 0 |
|
$82.6167 / $86.0544 | Buy Now |