There are no models available for this part yet.
Overview of NT-5010-FX2-SC00 by Red Lion Controls
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FO-10GGBLCSC0-001 | Amphenol Cables on Demand | Amphenol FO-10GGBLCSC0-001 LC-SC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x SC Male 1m | |
FO-10GGBLCSC0-002 | Amphenol Cables on Demand | Amphenol FO-10GGBLCSC0-002 LC-SC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x SC Male 2m | |
FO-10GGBLCSC0-005 | Amphenol Cables on Demand | Amphenol FO-10GGBLCSC0-005 LC-SC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x SC Male 5m |
Price & Stock for NT-5010-FX2-SC00 by Red Lion Controls
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68AK0606
|
Newark | Ethernet Switch, Vdc, 10 Port, 2Km, No. Of Ports:10Ports, Ethernet Switch Application:Industrial, Ethernet Switch Type:Managed Gigabit Ethernet, Ethernet Switch Mounting:Din Rail/Panel, Port Types:Rj45 X 8, Sc X 2 Rohs Compliant: Yes |Red Lion Controls NT-5010-FX2-SC00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,499.0000 | Buy Now | |
DISTI #
68-NT-5010-FX2-SC00-ND
|
DigiKey | NETWORK SWITCH-ADVANCED 9 PORT Lead time: 1 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
74009305
|
RS | Managed Ethernet Switch, 8xRJ45, 2 x 100BaseFX, Multi, SC, 2km, N-Tron Series | Red Lion Controls NT-5010-FX2-SC00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1,438.2900 / $1,513.9900 | RFQ |