Part Details for NT-52C1-0470 by Lighting Science Group Corporation
Overview of NT-52C1-0470 by Lighting Science Group Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0810-470L | Coilcraft Inc | General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB1010-470L | Coilcraft Inc | General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
10155552-C103KLF | Amphenol Communications Solutions | Minitek MicroSpaceXS™ 1.27mm Crimp-to-Wire Connector Platform, wire-to-board, Header Header Vertical, Tin (preplated) |
Price & Stock for NT-52C1-0470
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4 |
|
RFQ |