Part Details for NT0402BRD073K32L by YAGEO Corporation
Overview of NT0402BRD073K32L by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NT0402BRD073K32L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK2539
|
Newark | Resistor, 3K32, Thin Film, 0402 Rohs Compliant: Yes |Yageo NT0402BRD073K32L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10000 |
|
$0.2770 / $0.4480 | Buy Now |
DISTI #
89AK1596
|
Newark | Resistor, 3K32, Thin Film, 0402, Resistance:3.32Kohm, Resistance Tolerance:± 0.1%, Power Rating:50Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo NT0402BRD073K32L RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2960 | Buy Now |
DISTI #
13-NT0402BRD073K32LCT-ND
|
DigiKey | RES THIN FILM 0.10% 1/20W 3.32K Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10000 In Stock |
|
$0.1779 / $0.5900 | Buy Now |
DISTI #
603-NT0402BRD073K32L
|
Mouser Electronics | Thin Film Resistors - SMD 3.32 Ohms 0.0001 1/20W 0402 AEC-Q200 RoHS: Compliant | 20000 |
|
$0.1720 / $0.6100 | Buy Now |