Part Details for NT04104F3435B1F by Eaton Bussmann
Overview of NT04104F3435B1F by Eaton Bussmann
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NT04104F3435B1F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK3512
|
Newark | Ntc Thermistor, 10Kohm, 0402 Rohs Compliant: Yes |Eaton Bussmann NT04104F3435B1F Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9850 |
|
$0.1160 / $0.1610 | Buy Now |
DISTI #
32AK4157
|
Newark | Ntc Thermistor, 10Kohm, 0402, Zero Power Resistance At 25°C:10Kohm, Product Range:Nt Series, Thermistor Mounting:Smd, Beta Value (K):3435K, Thermistor Case Style:0402 [1005 Metric], Thermistor Terminals:- Rohs Compliant: Yes |Eaton Bussmann NT04104F3435B1F Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0950 | Buy Now |
DISTI #
283-NT04104F3435B1FCT-ND
|
DigiKey | NTC 0402 10K 1% 3435 B 1% Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9390 In Stock |
|
$0.0582 / $0.1800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0503 / $0.0586 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
10000 On Order |
|
$0.0490 / $0.0700 | Buy Now |
DISTI #
000000000006421660
|
Sager | NTC Thermistors 0402 PCB SMD NTC, 10 k ohm, 3435 B | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
10000 On Order |
|
$0.0490 / $0.0700 | Buy Now |