Part Details for NT04105J4250B1F by Eaton Bussmann
Overview of NT04105J4250B1F by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NT04105J4250B1F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK4178
|
Newark | Ntc Thermistor, 100Kohm, 0402, Resistance (25°C):100Kohm, Product Range:Nt Series, B-Constant:4250K, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Thermistor Case Style:0402 [1005 Metric], Thermistor Mounting:Smd Rohs Compliant: Yes |Eaton Bussmann NT04105J4250B1F RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0730 | Buy Now |
DISTI #
283-NT04105J4250B1FTR-ND
|
DigiKey | NTC 0402 100K 5% 4250 B 1% Min Qty: 10000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0619 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0420 / $0.0600 | Buy Now |
DISTI #
000000000006421681
|
Sager | NTC Thermistors 0402 PCB SMD NTC, 100 k ohm, 4250 B Min Qty: 10000 | 0 |
|
$0.0454 / $0.0467 | Buy Now |