Part Details for NT04225F4200B1H by Eaton Bussmann
Overview of NT04225F4200B1H by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NT04225F4200B1H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK4195
|
Newark | Ntc Thermistor, 220Kohm, 0402, Zero Power Resistance At 25°C:220Kohm, Product Range:Nt Series, Thermistor Mounting:Smd, Beta Value (K):4200K, Thermistor Case Style:0402 [1005 Metric], Thermistor Terminals:- Rohs Compliant: Yes |Eaton Bussmann NT04225F4200B1H Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0970 | Buy Now |
DISTI #
283-NT04225F4200B1HTR-ND
|
DigiKey | NTC 0402 220K 1% 4200 B 3% Min Qty: 10000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0689 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0560 / $0.0800 | Buy Now | |
DISTI #
000000000006421698
|
Sager | NTC Thermistors 0402 PCB SMD NTC, 220 k ohm, 4200 B | 0 |
|
Buy Now |