-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTC Thermistor, 47000ohm, Surface Mount, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NT04474J4050B1G
|
Avnet Americas | - Tape and Reel (Alt: NT04474J4050B1G) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0430 / $0.0477 | Buy Now |
DISTI #
504-NT04474J4050B1G
|
Mouser Electronics | NTC Thermistors 0402 PCB SMD NTC, 47 k ohm, 4050 B RoHS: Compliant | 0 |
|
$0.0490 / $0.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.0448 | Buy Now |
DISTI #
NT04474J4050B1G
|
TTI | NTC Thermistors 0402 PCB SMD NTC, 47 k ohm, 4050 B RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0490 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NT04474J4050B1G
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
NT04474J4050B1G
Eaton Corporation
NTC Thermistor, 47000ohm, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 47000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 4050 K | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Tolerance | 5% |