Part Details for NT06104F3950B1G by Eaton Bussmann
Overview of NT06104F3950B1G by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NT06104F3950B1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK4230
|
Newark | Ntc Thermistor, 10Kohm, 0603, Resistance (25°C):10Kohm, Product Range:Nt Series, B-Constant:3950K, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Thermistor Case Style:0603 [1608 Metric], Thermistor Mounting:Smd Rohs Compliant: Yes |Eaton Bussmann NT06104F3950B1G RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1210 / $0.1330 | Buy Now |
DISTI #
283-NT06104F3950B1GCT-ND
|
DigiKey | NTC 0603 10K 1% 3950 B 2% Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3624 In Stock |
|
$0.1074 / $0.2600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0700 / $0.1000 | Buy Now |
DISTI #
000000000006421733
|
Sager | NTC Thermistors 0603 PCB SMD NTC, 10 k ohm, 3950 B Min Qty: 4000 | 0 |
|
$0.0757 / $0.0800 | Buy Now |