There are no models available for this part yet.
Overview of NT06223J3350B1H by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NT06223J3350B1H by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32AK4276
|
Newark | Ntc Thermistor, 2.2Kohm, 0603, Resistance (25°C):2.2Kohm, Product Range:Nt Series, B-Constant:3350K, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Thermistor Case Style:0603 [1608 Metric], Thermistor Mounting:Smd Rohs Compliant: Yes |Eaton Bussmann NT06223J3350B1H RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1210 / $0.1330 | Buy Now | |
DISTI #
283-NT06223J3350B1HTR-ND
|
DigiKey | NTC 0603 2.2K 5% 3350 B 3% Min Qty: 4000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1074 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0700 / $0.1000 | Buy Now | ||
DISTI #
000000000006421779
|
Sager | NTC Thermistors 0603 PCB SMD NTC, 2.2 k ohm, 3350 B Min Qty: 4000 | 0 |
|
$0.0757 / $0.0800 | Buy Now |