NT06334F4000B1F
Description: NTC Thermistor, 33000ohm, Surface Mount, CHIP

Overview of NT06334F4000B1F by Eaton Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for NT06334F4000B1F by Eaton Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # NT06334F4000B1F
Avnet Americas - Tape and Reel (Alt: NT06334F4000B1F) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.0875
  • 8,000 $0.0862
  • 16,000 $0.0838
  • 24,000 $0.0825
  • 32,000 $0.0813
  • 40,000 $0.0801
  • 400,000 $0.0789
$0.0789 / $0.0875 Buy Now
DISTI # 504-NT06334F4000B1F
Mouser Electronics NTC Thermistors 0603 PCB SMD NTC, 33 k ohm, 4000 B RoHS: Compliant 4000
  • 1 $0.2400
  • 10 $0.1860
  • 100 $0.1700
  • 500 $0.1430
  • 1,000 $0.1300
  • 4,000 $0.1050
  • 8,000 $0.0800
  • 24,000 $0.0770
$0.0770 / $0.2400 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks Container: Reel 0
Reel
  • 4,000 $0.0822
$0.0822 Buy Now
DISTI # NT06334F4000B1F
TTI NTC Thermistors 0603 PCB SMD NTC, 33 k ohm, 4000 B RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel Americas - 0
  • 4,000 $0.0950
  • 8,000 $0.0790
  • 12,000 $0.0780
  • 20,000 $0.0760
$0.0760 / $0.0950 Buy Now

CAD Models for NT06334F4000B1F by Eaton Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for NT06334F4000B1F by Eaton Corporation

NT06334F4000B1F
Eaton Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EATON CORP
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Eaton
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
0.7 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, 7 INCH
Rated Power Dissipation (P)
0.2 W
Resistance
33000 Ω
Resistor Type
NTC THERMISTOR
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Thermal Sensitivity Index
4000 K
Thermistor Application
TEMPERATURE COMPENSATION
Tolerance
1%
Want to compare parts?
  1. NT06334F4000B1F
    Eaton Corporation
    NTC Thermistor, 33000ohm, Surface Mount, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NT06334F4000B1F by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NT06334F4000B1F by Eaton Corporation

Select Manufacturer
Which Manufacturer of NT06334F4000B1F would you like to use for your alert(s)?
  • Please alert me when NT06334F4000B1F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NT06334F4000B1F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NT06334F4000B1F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NT06334F4000B1F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NT06334F4000B1F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NT06334F4000B1F by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: