Part Details for NT06684J4000B1G by Eaton Bussmann
Overview of NT06684J4000B1G by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NT06684J4000B1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK4341
|
Newark | Ntc Thermistor, 68Kohm, 0603, Zero Power Resistance At 25°C:68Kohm, Product Range:Nt Series, Thermistor Mounting:Smd, Beta Value (K):4000K, Thermistor Case Style:0603 [1608 Metric], Thermistor Terminals:- Rohs Compliant: Yes |Eaton Bussmann NT06684J4000B1G Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1210 / $0.1330 | Buy Now |
DISTI #
283-NT06684J4000B1GTR-ND
|
DigiKey | NTC 0603 68K 5% 4000 B 2% Min Qty: 4000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1009 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0700 / $0.1000 | Buy Now | |
DISTI #
000000000006421844
|
Sager | NTC Thermistors 0603 PCB SMD NTC, 68 k ohm, 4000 B | 0 |
|
Buy Now |